Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: PTR016V0160-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.6A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 61 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0135-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.35A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.35 A | 60 V | 2.7 A | 190 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: PTR060V0300-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 3 A | 60 V | 6 A | 60 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||||
Mfr: PTR030V0400-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 4A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: femtoSMDC010F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 0.1A Ih 5.8 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 100 mA | 12 VDC | 250 mA | 40 A | 8 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF3693-000 RF2265-000 | ||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 300 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1 A | 12 V | 1.95 A | 50 A | 70 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 2.5 Ohms | - 40 C | + 85 C | ||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 350 mA | 16 V | 750 mA | 40 A | 300 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 750 mA | 16 V | 1.5 A | 100 A | 100 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 750 mA | 24 V | 1.5 A | 100 A | 100 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 3 A | 15 VDC | 5 A | 40 V | 48 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PFTA | PCB Mount | Through Hole | 50 mA | 16 V | 100 mA | 40 A | 8 Ohms | - 40 C | + 85 C | ||||||||
0In Stock | PFTA | PCB Mount | Through Hole | 300 mA | 16 V | 600 mA | 40 A | 350 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTB | PCB Mount | Through Hole | 1.8 A | 30 V | 1.8 A | 40 A | 90 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTB | PCB Mount | Through Hole | 5 A | 30 V | 5 A | 40 A | 20 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTC | PCB Mount | Through Hole | 170 mA | 60 V | 340 mA | 40 A | 2 Ohms | - 40 C | + 85 C | ||||||||
Mfr: PFUF.020.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFUF PTC FUSE SMT 200 mA (1210) | Not Available Online | PFUF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: TRF250-183S-0.110 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev | Not Available Online | TRF250 | PCB Mount | Radial | RF1063-000 | |||||||||||||
Mfr: MF-R075-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5 | Not Available Online | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R075 | ||||
0In Stock | RGEF | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E99529-000 RF3223-000 | |||||
Mfr: TRF250-080T TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX | 0In Stock | TRF250 | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0124-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0014-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E90664-000 RF3230-000 |