Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR060V0065-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.65A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 650 mA | 60 V | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0090-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.9A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: TRF600-150S TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V 3A 10Ohms | 0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0331-000 | ||||
Mfr: SMD0603B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 9V 0.25A PPTC SMD 0603 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Not Available Online | MF-USML6-2 | PCB Mount | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: PTSA181230V020 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.2A, 30V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 800 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC050S-2 | ||||||
0In Stock | AHRL | PCB Mount | Radial | 5.5 A | 16 VDC | 11 A | 50 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4993-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 6.5 A | 16 VDC | 13 A | 50 A | 15 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4994-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 7.5 A | 16 VDC | 15 A | 100 A | 12.5 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4996-000 | ||||
Mfr: MF-FSHT010KX-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 12V .1A-HD 40A MAX | 0In Stock | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 500 mA | 40 A | 8.5 Ohms | - 40 C | + 125 C | Reel | |||||||
Mfr: SMDH1812B175TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 9V 1.75A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.75 A | 9 V | 7 A | 40 A | 12 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH2016B260TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2016 24V 2.60A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 2.6 A | 24 V | 6 A | 40 A | 10 mOhms | 2016 (5041 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | PCB Mount | SMD/SMT | 2 A | 60 VDC | 4 A | 20 A | 200 mOhms | - 40 C | + 85 C | Reel | ||||||||
Mfr: PPTC2920E3250V15 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 2500mA 15V E3 | 0In Stock | PPTC2920E6 | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 40 mA | 24 VDC | 120 mA | 20 A | 40 Ohms | 0603 (1810 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 1.1 A | 24 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 2 A | 16 VDC | 3.5 A | 100 A | 70 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 750 mA | 13.2 V | 1.5 A | 100 A | 100 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 350 mA | 30 V | 700 mA | 40 A | 200 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 350 mA | 60 V | 700 mA | 10 A | 200 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 2.6 A | 12 V | 5.2 A | 100 A | 15 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 2.6 A | 16 V | 5.2 A | 100 A | 15 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 750 mA | 60 V | 1.5 A | 40 A | 100 mOhms | - 40 C | + 85 C |