Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21.000In Stock51.000 On Order Expected 29-Dec-26 | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R075-2-99 | |||||
Mfr: RF2628-000 TTI: RXEF025 Littelfuse Availability: 11.000In Stock8.500 On Order Expected 13-Jan-27 Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax | 11.000In Stock8.500 On Order Expected 13-Jan-27 | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A85432-000 RF2628-000 | ||||
Mfr: RF2653-000 TTI: RUEF700 Littelfuse Availability: 10.250In Stock12.250 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 7A 30V 100A Imax | 10.250In Stock12.250 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F56655-000 RF2653-000 | ||||
Mfr: RF2622-000 TTI: RXEF010-2 Littelfuse Availability: 51.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 51.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A55457-000 RF2622-000 | ||||
5.400In Stock12.200 On Order Expected | 30R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: RF1404-000 TTI: MINISMDC075F-2 Littelfuse Availability: 100.000In StockResettable Fuses - PPTC .75A 13.2V 100A Imax | 100.000In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A92764-000 RF1404-000 | ||||
Mfr: MF-MSMF075-2 TTI: MF-MSMF075-2 Bourns Availability: 30.000In Stock40.000 On Order Expected 22-Feb-27 Resettable Fuses - PPTC 13 V .75A-HD 100A MAX | 30.000In Stock40.000 On Order Expected 22-Feb-27 | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: RF2650-000 TTI: RXEF300 Littelfuse Availability: 8.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax | 8.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | E37266-000 RF2650-000 | ||||
Mfr: 1210L005WR TTI: 1210L005WR Littelfuse Availability: 63.000In Stock54.000 On Order Expected Resettable Fuses - PPTC 0.05A 30V 1210 | 63.000In Stock54.000 On Order Expected | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
13.500In Stock19.500 On Order Expected | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R900-0-99 | |||||
Mfr: MF-RX300/72-0 TTI: MF-RX300/72-0 Bourns Availability: 7.500In Stock6.000 On Order Expected 14-Dec-26 Resettable Fuses - PPTC 72V 3A-HD 40A MAX | 7.500In Stock6.000 On Order Expected 14-Dec-26 | MF-RX/72 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-RX375/72-0 TTI: MF-RX375/72-0 Bourns Availability: 15.500In Stock24.000 On Order Expected Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 15.500In Stock24.000 On Order Expected | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: RF1347-000 TTI: NANOSMDC050F/13.2-2 Littelfuse Availability: 48.000In Stock6.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC .5A 13.2V 100A Imax | 48.000In Stock6.000 On Order Expected 03-Feb-27 | nanoSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | A40202-000 RF1347-000 | ||||
Mfr: RF2637-000 TTI: RXEF160 Littelfuse Availability: 11.000In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 11.000In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E53493-000 RF2637-000 | ||||
Mfr: RF2647-000 TTI: RXEF375 Littelfuse Availability: 1.000In Stock4.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax | 1.000In Stock4.500 On Order Expected 20-Jan-27 | RXEF | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C55032-000 RF2647-000 | ||||
31.000In Stock13.000 On Order Expected | 60R | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MF-FSMF050X-2 TTI: MF-FSMF050X-2 Bourns Availability: 40.000In Stock84.000 On Order Expected Resettable Fuses - PPTC 6 V .50A-HD 40A MAX | 40.000In Stock84.000 On Order Expected | MF-FSMF | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 800 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-MSMF050/30X-2 TTI: MF-MSMF050/30X-2 Bourns Availability: 24.000In StockResettable Fuses - PPTC 30 V .5A-HD 40A MAX | 24.000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 40 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: 1206L020YR TTI: 1206L020YR Littelfuse Availability: 64.000In Stock80.000 On Order Expected Resettable Fuses - PPTC 24 V .2A .05s | 64.000In Stock80.000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L110/60MR TTI: 2920L110/60MR Littelfuse Availability: 12.000In Stock20.000 On Order Expected Resettable Fuses - PPTC 60 V 1.1 A-HD 20A MAX | 12.000In Stock20.000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3233-000 TTI: RGEF500 Littelfuse Availability: 3.000In Stock2.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC RGEF500 | 3.000In Stock2.000 On Order Expected 27-Jan-27 | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A50291-000 RF3233-000 | ||||
16.500In Stock8.500 On Order Expected 14-Dec-26 | MF-R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R800-0-99 | |||||
25.500In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R250-2-99 | |||||
Mfr: MF-RX160/72-0 TTI: MF-RX160/72-0 Bourns Availability: 17.500In Stock9.000 On Order Expected 22-Feb-27 Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 17.500In Stock9.000 On Order Expected 22-Feb-27 | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-PSMF050X-2 TTI: MF-PSMF050X-2 Bourns Availability: 51.000In Stock102.000 On Order Expected Resettable Fuses - PPTC 6 V 5A-HD 40A MAX | 51.000In Stock102.000 On Order Expected | MF-PSMF | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 900 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel |