RXEF - Resettable Fuses - PPTC
114 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RXEF | PCB Mount | Radial | 750 mA | 72 V | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RXEF375K-0.144 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 3.75 A | 72 V | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RXEF050S-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 500 mA | 72 V | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: RXEF025S-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead .25A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 250 mA | 72 V | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | RXEF | PCB Mount | Radial | 750 mA | 72 V | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | Bulk | RF0099-000 | ||||||
Mfr: RXEF090S-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | |||||||
Mfr: RXEF040S-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 400 mA | 72 V | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | RXEF | PCB Mount | Radial | 1.1 A | 72 V | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RXEF375K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 3.75 A | 72 V | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: RXEF030-0.118 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 300 mA | 72 V | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | Bulk | A87417-000 | |||||
Mfr: RXEF010S-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | |||||||
Mfr: RXEF020S-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | RXEF | PCB Mount | Radial | 2.5 A | 72 V | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | Bulk | E91506-000 | ||||||
Not Available Online | RXEF | PCB Mount | Radial | 3.75 A | 72 V | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | Reel |