VTP - Resettable Fuses - PPTC
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VTP175DIIF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | C78788-000 | |||||||
Mfr: VTP-240SUF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.4 A | 16 VDC | 5.9 A | 100 A | 26 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 V | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | 371943J001 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | A71941-000 | ||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 2 A | 16 V | 4.7 A | 100 A | 39 mOhms | - 40 C | + 85 C | Bulk | 299033-000 | ||||||
Mfr: VTP175LU-14.4/5F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | |||||||
Mfr: VTP175L-14.5/5.1F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | 513483-000 | ||||||
Mfr: VTP210SLU-19.2/5.8-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Mfr: VTP-170XSDDU TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | 573511-000 | ||||||
Mfr: VTP-170XSX TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | C76890-000 | |||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | 968739-000 | ||||||
Mfr: VTP210SL-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C |