• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.048 Results
7.048 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3059-000
TTI: RGEF1400
Littelfuse
Availability:

2.500In Stock

Resettable Fuses - PPTC RGEF1400

2.500In Stock

Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
14 A
16 VDC
23.8 A
100 A
6.4 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
C16844-000
RF3059-000
Datasheet
Mfr: MF-SM200-2
TTI: MF-SM200-2
Bourns
Availability:

34.500In Stock

Resettable Fuses - PPTC 15 V 2.0A-HD 40A MAX

34.500In Stock

Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
2 A
15 VDC
4 A
100 A
125 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2639-000
TTI: RUEF090
Littelfuse
Availability:

10.000In Stock

Resettable Fuses - PPTC .9A 30V 100A Imax

10.000In Stock

Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
900 mA
30 VDC
1.8 A
100 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
C15140-000
RF2639-000
Datasheet
Mfr: MF-NSMF020X-2
TTI: MF-NSMF020X-2
Bourns
Availability:

72.000In Stock

198.000 On Order
Expected
Resettable Fuses - PPTC 30 V .2A-HD 60A MAX

72.000In Stock

198.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
PCB Mount
SMD/SMT
200 mA
30 VDC
400 mA
60 A
3.3 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L110THYR
TTI: 1206L110THYR
Littelfuse
Availability:

12.000In Stock

Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN

12.000In Stock

Please adjust quantity to Min / Mult value
1206L
PCB Mount
SMD/SMT
1.1 A
8 VDC
2.2 A
100 A
180 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MINISMDC075F/33-2
TTI: MINISMDC075F/33-2
Littelfuse
Availability:

6.000In Stock

Resettable Fuses - PPTC 33 V .75A-HD 100A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
750 mA
33 VDC
1.6 A
100 A
390 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
RF2487-000
Datasheet
Mfr: RF1342-000
TTI: DECASMDC050F/60-2
Littelfuse
Availability:

2.000In Stock

Resettable Fuses - PPTC .55A 60V 10A Imax

2.000In Stock

Please adjust quantity to Min / Mult value
decaSMD
SMD/SMT
SMD/SMT
550 mA
60 VDC
1.1 A
10 A
1.1 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
D61614-000
RF2980-000
RF1342-000
Datasheet
Mfr: MF-R110-2
TTI: MF-R110-2
Bourns
Availability:

0In Stock

6.000 On Order
Expected 23-Feb-27
Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

0In Stock

6.000 On Order
Expected 23-Feb-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
180 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R110-2-99
Datasheet
Mfr: RF1411-000
TTI: MINISMDC260F-2
Littelfuse
Availability:

6.000In Stock

Resettable Fuses - PPTC 2.6A 6V 100A Imax

6.000In Stock

Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5 A
100 A
43 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
RF1411-000
Datasheet
Mfr: 2920L075DR
TTI: 2920L075DR
Littelfuse
Availability:

3.000In Stock

Resettable Fuses - PPTC 0.75A 30V 2920

3.000In Stock

Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
40 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R090-2
TTI: MF-R090-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 60V .9A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R090-2-99
Datasheet
Mfr: MF-R090-0-9
TTI: MF-R090-0-9
Bourns
Availability:

2.500In Stock

Resettable Fuses - PPTC 30V .9A-HD 40A MAX

2.500In Stock

Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
30 VDC
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090-0-9-99
Datasheet
Mfr: RF2563-000
TTI: RXEF017
Littelfuse
Availability:

2.500In Stock

Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax

2.500In Stock

Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
C72444-000
RF2563-000
Datasheet
Mfr: RF2569-000
TTI: RXEF075
Littelfuse
Availability:

19.500In Stock

8.000 On Order
Expected 03-Feb-27
Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax

19.500In Stock

8.000 On Order
Expected 03-Feb-27
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
750 mA
72 VDC
1.5 A
40 A
600 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
C46465-000
RF2569-000
Datasheet
Mfr: 60R185XF
TTI: 60R185XF
Littelfuse
Availability:

600In Stock

Resettable Fuses - PPTC 60V POLYFUSE 1.85A RADIAL LEADS

600In Stock

Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: CMF-RL50A-0
TTI: CMF-RL50A-0
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM

3.000In Stock

Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
50 mA
230 VAC
100 mA
3 A
50 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MINIASMDC050F-2
TTI: MINIASMDC050F-2
Littelfuse
Availability:

18.000In Stock

128.000 On Order
Expected
Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200

18.000In Stock

128.000 On Order
Expected
Please adjust quantity to Min / Mult value
miniASMD
SMD/SMT
SMD/SMT
500 mA
24 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2155-000
Datasheet
Mfr: MF-MSMF250/16X-2
TTI: MF-MSMF250/16X-2
Bourns
Availability:

46.500In Stock

Resettable Fuses - PPTC 16 V 2.5A-HD 5A MAX

46.500In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
2.5 A
16 VDC
5 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
MF-MSMF250/16-2
Datasheet
Mfr: MF-FSMF010X-2
TTI: MF-FSMF010X-2
Bourns
Availability:

30.000In Stock

Resettable Fuses - PPTC 15 V .1A-HD 40A MAX

30.000In Stock

Please adjust quantity to Min / Mult value
MF-FSMF
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
40 A
6 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSMF200-2
TTI: MF-NSMF200-2
Bourns
Availability:

18.000In Stock

Resettable Fuses - PPTC 6 V 2.A-HD 100A MAX

18.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
100 A
85 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: RF3377-000
TTI: RKEF400
Littelfuse
Availability:

3.750In Stock

10.000 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device

3.750In Stock

10.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
4 A
60 VDC
8 A
40 A
60 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF0867-000
RF3377-000
Datasheet
Mfr: MICROSMD075F-2
TTI: MICROSMD075F-2
Littelfuse
Availability:

4.000In Stock

Resettable Fuses - PPTC .75A 6V 40A Imax

4.000In Stock

Please adjust quantity to Min / Mult value
microSMD
PCB Mount
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
Reel
RF1354-000
Datasheet
Mfr: MF-RX250/72-2
TTI: MF-RX250/72-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: 887538-000
TTI: LVR016K
Littelfuse
Availability:

11.000In Stock

1.500 On Order
Expected 23-Dec-26
Resettable Fuses - PPTC .16A 240VAC 20/2A Imax

11.000In Stock

1.500 On Order
Expected 23-Dec-26
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
160 mA
240 VAC/VDC
370 mA
2 A
7.8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
887538-000
Datasheet
Mfr: RF2630-000
TTI: RXEF050-2
Littelfuse
Availability:

42.000In Stock

21.000 On Order
Expected 03-Feb-27
Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax

42.000In Stock

21.000 On Order
Expected 03-Feb-27
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
F94009-000
RF2630-000
  • ...
  • 7
  • 8
  • 9