1210L - Resettable Fuses - PPTC
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1210L010WR TTI: 1210L010WR Littelfuse Availability: 6.000In Stock3.000 On Order Expected 24-Feb-27 Resettable Fuses - PPTC 0.10A 30V 1210 | 6.000In Stock3.000 On Order Expected 24-Feb-27 | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L005WR TTI: 1210L005WR Littelfuse Availability: 63.000In Stock54.000 On Order Expected Resettable Fuses - PPTC 0.05A 30V 1210 | 63.000In Stock54.000 On Order Expected | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L020WR TTI: 1210L020WR Littelfuse Availability: 33.000In Stock15.000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 30V 1210 .200A POLYFUSE | 33.000In Stock15.000 On Order Expected 17-Feb-27 | 1210L | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L075/24PR TTI: 1210L075/24PR Littelfuse Availability: 2.000In StockResettable Fuses - PPTC PTC 24V POLY 1210 0.75A | 2.000In Stock | 1210L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L035/60PR TTI: 1210L035/60PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60VDC .350A-HD 10A MAX | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 350 mA | 60 VDC | 700 mA | 10 A | 1.5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L150/16WR TTI: 1210L150/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.50A 1210 PTC | 0In Stock | 1210L | PCB Mount | SMD/SMT | 1.5 A | 16 VDC | 3 A | 100 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L110THYR TTI: 1210L110THYR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L110/16WR TTI: 1210L110/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1210 PTC | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L050YR TTI: 1210L050YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.50A 13.2V 1210 | 0In Stock | 1210L | PCB Mount | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L050/30WR TTI: 1210L050/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30VDC .5A-HD 40A MAX | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L150THWR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V 1210 1.5A POLYFUSE SMD THIN | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 1210L | Reel | |||||||||||||||
0In Stock | 1210L | SMD/SMT | SMD/SMT | 200 mA | 72 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L200PR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 2.0A | Not Available Online | 1210L | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 70 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L075YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE .750A 1210 | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 1210L | PCB Mount | SMD/SMT | 50 mA | 90 VDC | 150 mA | 10 A | 50 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1210L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L035YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.35A 6V 1210 | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 100 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L175WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 1.75A | Not Available Online | 1210L | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 100 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L110/12WR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 1.10A 1210 PTC | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 12 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L150/12WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 1.50A 1210 PTC | Not Available Online | 1210L | PCB Mount | SMD/SMT | 12 V | 100 A | 1210 (3225 metric) | Reel | |||||||||
Not Available Online | 1210L | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | ||||||
Not Available Online | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | ||||||
Not Available Online | 1210L | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Not Available Online | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 V | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape |
- 1
- 2