LVR - Resettable Fuses - PPTC
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40.000In Stock | LVR | + 85 C | Reel | RF0003-000 | ||||||||||||||
Mfr: F27075-000 TTI: LVR025K-2 Littelfuse Availability: 0In Stock14.000 On Order Expected 24-Feb-27 Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock14.000 On Order Expected 24-Feb-27 | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F27075-000 | ||||
Mfr: 887538-000 TTI: LVR016K Littelfuse Availability: 11.000In Stock1.500 On Order Expected 23-Dec-26 Resettable Fuses - PPTC .16A 240VAC 20/2A Imax | 11.000In Stock1.500 On Order Expected 23-Dec-26 | LVR | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 887538-000 | ||||
Mfr: LVR200S-240 TTI: LVR200S-240 Littelfuse Availability: 250In Stock2.000 On Order Expected Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET | 250In Stock2.000 On Order Expected | LVR | PCB Mount | Radial | 2 A | 240 VAC/VDC | 4 A | 20 A | 221 mOhms | - 20 C | + 85 C | 11.4 mm | Bulk | RF3177-000 | ||||
Mfr: RF1251-000 TTI: LVR005NK Littelfuse Availability: 6.500In StockResettable Fuses - PPTC .05A 240VAC 20/1A Imax | 6.500In Stock | LVR | + 85 C | Bulk | RF1251-000 | |||||||||||||
Mfr: F17956-000 TTI: LVR055K Littelfuse Availability: 1.000In StockResettable Fuses - PPTC .55A 240VAC 20/5.5A Imax | 1.000In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F17956-000 | ||||
Mfr: RF3176-000 TTI: LVR125S-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET | 0In Stock | LVR | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3176-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 20 C | + 85 C | 5.8 mm | Bulk | 543478-000 | |||||
Mfr: RF1252-000 TTI: LVR008NK Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 VAC/VDC | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008K RF1252-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 240 VAC/VDC | 300 mA | 1.2 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1396-000 | |||||
Mfr: LVR075S-240-2 TTI: LVR075S-240-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 240V .75A-HD 7.5A MAX | Not Available Online | LVR | Bulk | RF5015-000 | ||||||||||||||
Mfr: 657076-000 TTI: LVR025K Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 657076-000 | ||||
0In Stock | LVR | + 85 C | Reel | RF1732-000 | ||||||||||||||
0In Stock | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF1245-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E17236-000 | |||||
Mfr: LVR100S-240 TTI: LVR100S-240 Littelfuse Availability: 0In Stock1.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET | 0In Stock1.500 On Order Expected 27-Jan-27 | LVR | PCB Mount | Radial | 1 A | 240 VAC/VDC | 2 A | 10 A | 580 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3175-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 240 VAC/VDC | 300 mA | 1.2 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 122814-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S RF1246-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 750 mA | 240 VAC/VDC | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | RF3174-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F95315-000 | |||||
Mfr: LVR100K-240 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 1A-HD 10A MAX | 0In Stock | LVR | + 85 C | Bulk | RF4177-000 | |||||||||||||
Not Available Online | LVR | + 85 C | Reel | RF0067-000 | ||||||||||||||
Mfr: LVR005NS-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .05A 240VAC 20/1A Imax | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1524-000 | ||||
0In Stock | LVR | + 85 C | Bulk | RF4163-000 RF4179-000 | ||||||||||||||
Mfr: LVR008NS-1 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 V | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S-1 RF1525-000 |