MF-NSML - Resettable Fuses - PPTC
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSML300/6-2 TTI: MF-NSML300/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-NSML350/6-2 TTI: MF-NSML350/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 VDC 3.5A-HD 50A MAX | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-NSML | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 26 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 11 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-NSML | SMD/SMT | SMD/SMT | 3.8 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-NSML | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 40 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 30 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Mfr: MF-NSML300-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC PTC 3.0A 6V LOW-OHMIC | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML175-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.75A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML190-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.9A-HD 50A MAX | Not Available Online | MF-NSML | Reel | ||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Mfr: MF-NSML260-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.6A-HD 50A MAX | Not Available Online | MF-NSML | Reel | ||||||||||||||
Mfr: MF-NSML380-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.8A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: MF-NSML450-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 4.5A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: MF-NSML500-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 5A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel |
- 1
- 2