MF-S - Resettable Fuses - PPTC
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-S | Strap Mount | Axial | 1.5 A | 15 VDC | 3 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-S | Strap Mount | Axial | 2 A | 30 VDC | 4.4 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-S | Strap Mount | Axial | 3.5 A | 30 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-S | Strap Mount | Axial | 4.2 A | 30 VDC | 7.6 A | 100 A | 24 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-S | Strap Mount | Axial | 1.2 A | 15 VDC | 2.7 A | 100 A | 160 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-S | Strap Mount | Axial | 1.5 A | 15 VDC | 3 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-S | Strap Mount | Axial | 1.2 A | 15 VDC | 2.7 A | 100 A | 160 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-S | Strap Mount | Axial | 4.2 A | 30 VDC | 7.6 A | 100 A | 24 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-S175SS-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.75A 15V 0.05ohm Slotted Lead | Not Available Online | MF-S | Strap Mount | Axial | 1.75 A | 15 VDC | 3.8 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | |||||
Not Available Online | MF-S | Strap Mount | Axial | 2 A | 30 VDC | 4.4 A | 100 A | 60 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-S | Strap Mount | Axial | 3.5 A | 30 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C |