MF-SM013/250V - Resettable Fuses - PPTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SM013/250V-2 TTI: MF-SM013/250V-2 Bourns Availability: 8.000In StockResettable Fuses - PPTC 250V .13A-HD 3A MAX | 8.000In Stock | MF-SM013/250V | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-SM013/250V | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-SM013/250V-B5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC .13A 250V 6.5ohm VERTICAL | 0In Stock | MF-SM013/250V | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | Reel |