PFNF - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFNF.012.2 TTI: PFNF.012.2 Schurter Availability: 3.000In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 120 mA (1206) | 3.000In Stock | PFNF | PCB Mount | SMD/SMT | 120 mA | 30 VDC | 290 mA | 10 A | 8.5 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFNF.020.2 TTI: PFNF.020.2 Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 200 mA (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 200 mA | 24 VDC | 460 mA | 10 A | 2.6 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFNF.110.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFNF PTC FUSE SMT 1.1A (1206) | Not Available Online | PFNF | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFNF.050.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 500 mA (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 700 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFNF.075.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 750 mA (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFNF.150.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFNF PTC FUSE SMT 1.5A (1206) | Not Available Online | PFNF | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 130 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFNF.035.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 350 mA (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFNF.200.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 2 A (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 85 mOhms | - 40 C | + 85 C | Reel |