PPTC1812E3 - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 2 A | 8 VDC | 3.5 A | 100 A | 70 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 750 mA | 40 A | 1.7 Ohms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 2.6 A | 8 VDC | 5 A | 100 A | 47 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PPTC1812E3014V60 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 140mA 60V E3 | 0In Stock | PPTC1812E3 | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 1.1 A | 24 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 2 A | 16 VDC | 3.5 A | 100 A | 70 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel |