Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0452003.MRL TTI: 0452003.MRL Littelfuse Availability: 17.000In Stock338.000 On Order Expected Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 | 17.000In Stock338.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 20.16 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 34 mOhms | Reel | ||||
Mfr: 0451015.MRL TTI: 0451015.MRL Littelfuse Availability: 513.000In Stock821.000 On Order Expected Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | 513.000In Stock821.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 97.82 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 3.7 mOhms | Reel | 576-0451015.MR 0451015.MR | |||
Mfr: 0154005.DRT TTI: 0154005.DRT Littelfuse Availability: 40.500In Stock49.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T | 40.500In Stock49.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | 576-154005T 154005T | ||||
Mfr: 0452001.MRL TTI: 0452001.MRL Littelfuse Availability: 26.000In Stock52.000 On Order Expected Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 26.000In Stock52.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.98 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 225 mOhms | Reel | ||||
Mfr: 0154001.DR TTI: 0154001.DR Littelfuse Availability: 34.500In Stock55.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | 34.500In Stock55.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 153 mOhms | Reel | |||||
Mfr: 0154003.DRT TTI: 0154003.DRT Littelfuse Availability: 21.000In Stock36.000 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T | 21.000In Stock36.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 34 mOhms | Reel | 576-154003T 154003T | ||||
Mfr: 0451003.MRL TTI: 0451003.MRL Littelfuse Availability: 1.000In Stock43.000 On Order Expected Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 | 1.000In Stock43.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | ||||
Mfr: 0154010.DR TTI: 0154010.DR Littelfuse Availability: 40.500In Stock54.000 On Order Expected Surface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154 | 40.500In Stock54.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 5.6 mOhms | Reel | |||||
Mfr: 0154002.DRT TTI: 0154002.DRT Littelfuse Availability: 28.500In Stock42.000 On Order Expected Surface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW | 28.500In Stock42.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | 576-154002T 154002T | ||||
Mfr: 0154004.DRT TTI: 0154004.DRT Littelfuse Availability: 15.000In Stock46.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154T | 15.000In Stock46.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 18.6 mOhms | Reel | |||||
Mfr: 0451005.MRL TTI: 0451005.MRL Littelfuse Availability: 19.000In Stock58.000 On Order Expected Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 | 19.000In Stock58.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 5.566 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 12.5 mOhms | Reel | ||||
Mfr: 0452005.MRL TTI: 0452005.MRL Littelfuse Availability: 107.000In Stock88.000 On Order Expected Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 107.000In Stock88.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 53.72 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | 576-R452005.L R452005.L | |||
Mfr: 045203.5MRL TTI: 045203.5MRL Littelfuse Availability: 20.000In Stock39.000 On Order Expected Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 | 20.000In Stock39.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 26.53 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.4 mOhms | Reel | ||||
Mfr: 0154001.DRT TTI: 0154001.DRT Littelfuse Availability: 7.500In Stock48.000 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T | 7.500In Stock48.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 225 mOhms | Reel | 154001T | ||||
Mfr: 0154003.DR TTI: 0154003.DR Littelfuse Availability: 13.500In Stock10.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154 | 13.500In Stock10.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | |||||
Mfr: 0466001.NR TTI: 0466001.NR Littelfuse Availability: 100.000In Stock210.000 On Order Expected Surface Mount Fuses 63V FA 1206 1A VFA Slimline | 100.000In Stock210.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | Reel | ||||
Mfr: 045101.5MRL TTI: 045101.5MRL Littelfuse Availability: 6.000In Stock2.000 On Order Expected 17-Feb-27 Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | 6.000In Stock2.000 On Order Expected 17-Feb-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.853 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 63 mOhms | Reel | ||||
Mfr: 3403.0169.24 TTI: 3403.0169.24 Schurter Availability: 44.000In StockSurface Mount Fuses UMT 250 2A 277V Slow | 44.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 7.3 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0154002.DR TTI: 0154002.DR Littelfuse Availability: 0In Stock33.000 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154 | 0In Stock33.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 36.7 mOhms | Reel | |||||
Mfr: 0154004.DR TTI: 0154004.DR Littelfuse Availability: 10.500In Stock30.000 On Order Expected 10-Mar-27 Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 | 10.500In Stock30.000 On Order Expected 10-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 16 mOhms | Reel | 576-154004 154004 | ||||
Mfr: 0451.500MRL TTI: 0451.500MRL Littelfuse Availability: 14.000In Stock31.000 On Order Expected Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 | 14.000In Stock31.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0824 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 304.6 mOhms | Reel | ||||
600In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||||
Mfr: 0451.062MRL TTI: 0451.062MRL Littelfuse Availability: 12.000In Stock13.000 On Order Expected Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | 12.000In Stock13.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00019 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.5 Ohms | Reel | ||||
Mfr: 04611.25ER TTI: 04611.25ER Littelfuse Availability: 17.500In StockSurface Mount Fuses 600VAC 1.25A .104ohms 461 NANO2 | 17.500In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 80 VDC | 60 A | 16.5 A2 sec | 10.1 mm x 3.12 mm | - 55 C | + 125 C | 104 mOhms | Reel | 576-04611.25 04611.25 | |||
Mfr: 0456030.ER TTI: 0456030.ER Littelfuse Availability: 45.000In Stock45.000 On Order Expected Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 | 45.000In Stock45.000 On Order Expected | 456 | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 125 VAC | 72 VDC | 100 A, 500 A | 81 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 1.32 mOhms | Reel |