Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0456050.DRSD TTI: 0456050.DRSD Littelfuse Availability: 0In StockSurface Mount Fuses 50A 125V HI CURRENT | 0In Stock | 456SD | Surface Mount Ceramic Fuses | Fast Blow | 50 A | 125 VAC | 75 VDC | 100 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | 1.05 mOhms | Reel | ||||
Mfr: 043701.5WRA TTI: 043701.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.324 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 209 mOhms | AEC-Q200 | Reel | ||
Mfr: 0448001.MR TTI: 0448001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .0863ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.441 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 86.3 mOhms | Reel | |||
Mfr: 0448007.MR TTI: 0448007.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 13.92 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9 mOhms | Reel | |||
Mfr: 0448.250MR TTI: 0448.250MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .95ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0152 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 950 mOhms | Reel | |||
Mfr: 0453012.MR TTI: 0453012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 47.97 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 4.9 mOhms | Reel | |||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Reel | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.024 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 22 mOhms | Reel | ||||
Mfr: 0157.250DR TTI: 0157.250DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .250A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 1.0496 Ohms | Reel | ||||
Mfr: 0440.375WR TTI: 0440.375WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V High I2T 1206 .375A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.01455 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.216 Ohms | Reel | |||
Mfr: 0453010.MR TTI: 0453010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | 26.46 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.6 mOhms | Reel | |||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1103 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 46 mOhms | Reel | ||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0546 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 302 mOhms | Reel | ||||
Mfr: 0438.375WRA TTI: 0438.375WRA Littelfuse Availability: 0In StockSurface Mount Fuses .375A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0041 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 1.247 Ohms | AEC-Q200 | Reel | ||
Mfr: 0448.100MR TTI: 0448.100MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0082 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 2.94 Ohms | Reel | |||
Mfr: 0448012.MR TTI: 0448012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .00533ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 12 A | 65 VAC | 85 VDC | 50 A, 200 A | 47.59 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.33 mOhms | Reel | |||
Mfr: 0501020.WR TTI: 0501020.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 20A 1206 High Current 1206 | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 54.76 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.94 mOhms | Reel | ||||
Mfr: 0157001.DR TTI: 0157001.DR Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP VFA 260C 1A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 153.7 mOhms | Reel | ||||
Mfr: 0449.375MR TTI: 0449.375MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.513ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.088 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.513 Ohms | Reel | |||
Mfr: 0448002.MR TTI: 0448002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .03529ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.812 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 35.29 mOhms | Reel | |||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.0087 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 187 mOhms | Reel | ||||
Mfr: 046601.5NRHF TTI: 046601.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.5 A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1103 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 46 mOhms | Reel | |||
Mfr: 0437.375WR TTI: 0437.375WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.01 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.33 Ohms | Reel | |||
Mfr: 0440008.WR TTI: 0440008.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 8A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 32 VDC | 50 A, 50 A | 12.95 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 6.34 mOhms | Reel | |||
Mfr: 0453.375MR TTI: 0453.375MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0425 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 454.1 mOhms | Reel |