Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0448.062MR TTI: 0448.062MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00023 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.56 Ohms | Reel | |||
Mfr: 0448005.MR TTI: 0448005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .01531ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 4.49 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 15.31 mOhms | Reel | |||
Mfr: 0453007.MR TTI: 0453007.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 10.32 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9 mOhms | Reel | |||
Mfr: 0454.500MR TTI: 0454.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.24 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 700 mOhms | Reel | |||
Mfr: 04513.15MRL TTI: 04513.15MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.92 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 21.5 mOhms | Reel | |||
Mfr: 0459004.UR TTI: 0459004.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A | 2.35 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 19.7 mOhms | Reel | |||
Mfr: 0454002.MR TTI: 0454002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 8.2 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | |||
Mfr: 0467.750NR TTI: 0467.750NR Littelfuse Availability: 0In StockSurface Mount Fuses .75 AMP 32V VFA SMD | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.0171 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 117 mOhms | Reel | |||
Mfr: 01543.15DR TTI: 01543.15DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse3.15A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 21.5 mOhms | Reel | ||||
Mfr: 0440001.WR TTI: 0440001.WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 1A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1 A | 50 VAC | 50 VDC | 50 A, 50 A | 0.21054 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 309.6 mOhms | Reel | |||
Mfr: 0435.500KR TTI: 0435.500KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .5A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0.0053 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 160 mOhms | Reel | |||
Mfr: 0438.250WR TTI: 0438.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0017 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 2.218 Ohms | Reel | |||
Mfr: 0454008.MR TTI: 0454008.MR Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 75 VDC | 50 A, 100 A | 137.34 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | |||
Mfr: 0435.375KRHF TTI: 0435.375KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 193 mOhms | Reel | ||||
Mfr: 0467005.NRHF TTI: 0467005.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 5A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 8.9 mOhms | Reel | ||||
Mfr: 045401.5MR TTI: 045401.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .093ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | |||
Mfr: 04381.25WRA TTI: 04381.25WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.051 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 200 mOhms | AEC-Q200 | Reel | ||
Mfr: 0407004.WR TTI: 0407004.WR Littelfuse Availability: 0In StockSurface Mount Fuses 4 AMP 32VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 4.18 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 25 mOhms | Reel | ||||
Mfr: 0407008.WR TTI: 0407008.WR Littelfuse Availability: 0In StockSurface Mount Fuses 8 AMP 24VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 24.12 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 9 mOhms | Reel | ||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.288 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 44 mOhms | Reel | ||||
Mfr: 0456040.DRSDE TTI: 0456040.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 40 A 250VDC 80VDC FA | 0In Stock | 456SDE | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 250 VAC | 80 VDC | 150 A, 600 A | 1700 A2 sec | 12.2 mm x 4.5 mm | - 55 C | + 125 C | 1.3 mOhms | Reel | |||
Mfr: 0456040.DRSD TTI: 0456040.DRSD Littelfuse Availability: 0In StockSurface Mount Fuses 40A 125V HI CURRENT | 0In Stock | 456SD | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 125 VAC | 75 VDC | 100 A, 600 A | 191 A2 sec | 12.2 mm x 4.5 mm | - 55 C | + 125 C | 1.3 mOhms | Reel | |||
Mfr: 0448003.MR TTI: 0448003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .02445ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.72 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 24.45 mOhms | Reel | |||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0106 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 665 mOhms | Reel | ||||
Mfr: 0435002.KR TTI: 0435002.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.1 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 30 mOhms | Reel |