Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 1.5 A | 24 VAC | 30 VDC | 50 A, 50 A | 0.256 A2 sec | 5.4 mm x 3.8 mm | - 40 C | + 70 C | 209 mOhms | Reel | ||||
0In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | 195 A2sec | NANO | - 55 C | + 125 C | 8 mOhms | Reel | |||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 75 VDC | 50 A, 50 A, 100 A | 64 A2sec | NANO | - 55 C | + 125 C | 12.3 mOhms | Reel | ||||||
Mfr: 0871150.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMD FUSE 150A 75VDC | 0In Stock | 871 | SMD Fuses | Medium / Normal Blow | 150 A | 75 VDC | 1.5 kA | 21500 A2 sec | - 55 C | + 100 C | 300 uOhms | Reel | |||||
Mfr: 0453.500MR1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V .500A | Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.0824 A2 sec | - 55 C | + 125 C | 304.6 mOhms | Reel | ||||
Mfr: 0476012.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 12A .006ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 100 A, 300 A | 20.635 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 6 mOhms | Reel | |||
Mfr: 0881060.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 60A .81ohms 881 NANO2 | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 60 A | 115 VDC | 500 A | 1050 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 800 uOhms | Reel | ||||
Mfr: 043802.5WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 2.5A 32V FAST ACTING FUSE AEC-Q200 | Not Available Online | 438A | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.24 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 36.4 mOhms | AEC-Q200 | Reel | ||
Mfr: 04701.25DRSNP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses SMD FA 1.25A | Not Available Online | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.30269 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 163.7 mOhms | Reel | |||
Mfr: 044102.5WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 32V HIGH I2T 0603 2.5A AEC-Q200 | Not Available Online | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 32 VDC | 50 A | 0.552 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 20 mOhms | AEC-Q200 | Reel | |||
Mfr: 044103.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3.5 A | 32 VDC | 50 A | 0.9438 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 11.7 mOhms | AEC-Q200 | Reel | |||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 250 mA | 24 VAC | 30 VDC | 50 A, 50 A | 0.006 A2 sec | 5.4 mm x 3.8 mm | - 40 C | + 70 C | 2.29 Ohms | Reel | ||||
Mfr: 044803.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .021ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 2.3 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 21 mOhms | Reel | |||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 0.00022 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 7.9 Ohms | Reel | ||||
Mfr: 0465005.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .013ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 100 A | 87 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 13 mOhms | Reel | |||
Mfr: 46213150000 TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.15A .0204ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 250 VDC | 150 A | 14 A2 sec | NANO | - 40 C | + 85 C | 20.4 mOhms | Reel | |||
Mfr: 015701.5DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V 1.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 3.65 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 93.4 mOhms | Reel | |||
Mfr: 0443003.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .028ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 125 VDC | 50 A, 100 A | 51.44 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 28 mOhms | Reel | |||
Mfr: 0458004.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 4A .032ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 75 VDC | 50 A, 50 A | 4.832 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 32 mOhms | Reel | |||
Mfr: 046402.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 4.5 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 28.8 mOhms | Reel | |||
Mfr: 0154.062DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .062A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 5.5 Ohms | Reel | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 250 VDC | 50 A | 3 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 24.4 mOhms | Tube | ||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.25 A | 75 VAC | 75 VDC | 50 A | 0.55 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 133 mOhms | Reel | ||||
Not Available Online | 308 | Surface Mount Fuses | Medium / Normal Blow | 1.25 A | 24 VAC | 30 VDC | 50 A, 50 A | 0.361 A2 sec | 5.4 mm x 3.8 mm | - 40 C | + 70 C | 318 mOhms | Reel | ||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 277 A, 1.5 kA | 3.6 A2 sec | - 55 C | + 125 C | 400 mOhms | Reel |