Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0452001.MRSN TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 225 mOhms | Reel | ||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 6 A | 24 VAC | 32 VDC | 50 A | 1.3838 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 8.5 mOhms | Reel | ||||
Mfr: 04481.25MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .06619ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.9 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 66.19 mOhms | Reel | |||
Mfr: 045902.5UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.721 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 35 mOhms | Reel | |||
Mfr: 0460.375UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.085 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 1.74 Ohms | Reel | |||
Mfr: 045306.3MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 9.17 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9.6 mOhms | Reel | |||
Mfr: 04653.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 250 VDC | 100 A | 31.7 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 21 mOhms | Reel | |||
Mfr: 0157.750DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V .750A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.904 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 360.2 mOhms | Reel | |||
Mfr: 045102.5NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.029 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 28.6 mOhms | Reel | |||
Mfr: 046702.5NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A HALIDE FREE | Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.144 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 21 mOhms | Reel | |||
Mfr: 0437.750WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V .750A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.064 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 665 mOhms | Reel | |||
Mfr: 0160001.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 1A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 50 A | 9 A2 sec | 10.9 mm x 4.8 mm | - 55 C | + 125 C | 182.6 mOhms | Reel | |||
Mfr: 0160004.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 4A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 50 A | 68.1 A2 sec | 10.9 mm x 4.8 mm | - 55 C | + 125 C | 16 mOhms | Reel | |||
Mfr: 0467.375NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 300 mOhms | Reel | ||||
Mfr: 0157007.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 7A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 9.2 mOhms | Reel | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 32 VAC | 35 VDC | 50 A, 50 A | 6.4 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 8.7 mOhms | Reel | ||||
Mfr: 0468.500NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO .500A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.031 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 270 mOhms | Reel | |||
0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 63.4 mOhms | Reel | |||||
Mfr: 0440004.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 4A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 2.601 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 15.53 mOhms | Reel | |||
Mfr: 04401.75WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V High I2T 1206 1.75A | Not Available Online | 440 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.3312 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 45 mOhms | Reel | |||
Mfr: 0441003.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A | 0.8165 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 15.8 mOhms | Reel | |||
Mfr: 0441006.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 6A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 6 A | 32 VAC | 32 VDC | 50 A | 2.6049 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 5.6 mOhms | Reel | |||
0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | ||||
Mfr: 0451015.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 97.82 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 3.7 mOhms | Reel | |||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel |