Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154001.DRT TTI: 0154001.DRT Littelfuse Availability: 7.500In Stock48.000 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T | 7.500In Stock48.000 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 225 mOhms | Reel | 154001T | ||||
Mfr: 0452.375MRL TTI: 0452.375MRL Littelfuse Availability: 2.000In Stock3.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | 2.000In Stock3.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.101 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.2 Ohms | Reel | ||||
Mfr: 0451008.MRL TTI: 0451008.MRL Littelfuse Availability: 4.000In Stock2.000 On Order Expected 17-Feb-27 Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 | 4.000In Stock2.000 On Order Expected 17-Feb-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 20.23 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 7.7 mOhms | Reel | ||||
Mfr: 0452.750MRL TTI: 0452.750MRL Littelfuse Availability: 48.000In Stock22.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | 48.000In Stock22.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.904 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 360 mOhms | Reel | ||||
Mfr: 0154007.DR TTI: 0154007.DR Littelfuse Availability: 7.500In Stock9.000 On Order Expected 03-Mar-27 Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154 | 7.500In Stock9.000 On Order Expected 03-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 9 mOhms | Reel | |||||
Mfr: 044301.5DR TTI: 044301.5DR Littelfuse Availability: 18.000In Stock1.500 On Order Expected 24-Feb-27 Surface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 | 18.000In Stock1.500 On Order Expected 24-Feb-27 | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 14.72 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 100 mOhms | Reel | ||||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 10.000In Stock10.000 On Order Expected 10-Feb-27 Surface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 10.000In Stock10.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | Reel | ||||
Mfr: 0443005.DR TTI: 0443005.DR Littelfuse Availability: 1.500In StockSurface Mount Fuses 250VAC 5A .0115ohms 443 NANO2 | 1.500In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 50 A, 100 A | 127.79 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 11.5 mOhms | Reel | ||||
Mfr: 0454005.MR TTI: 0454005.MR Littelfuse Availability: 11.000In Stock12.000 On Order Expected 21-Apr-27 Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | 11.000In Stock12.000 On Order Expected 21-Apr-27 | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 53.72 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
Mfr: 0407002.WR TTI: 0407002.WR Littelfuse Availability: 3.000In Stock12.000 On Order Expected Surface Mount Fuses 2 AMP 63VDC SLO BLO | 3.000In Stock12.000 On Order Expected | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 0.87 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 100 mOhms | Reel | |||||
Mfr: 0452004.MRL TTI: 0452004.MRL Littelfuse Availability: 29.000In Stock15.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 29.000In Stock15.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 34.4 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 18.6 mOhms | Reel | ||||
Mfr: 0154005.DR TTI: 0154005.DR Littelfuse Availability: 27.000In Stock49.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154 | 27.000In Stock49.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 12.5 mOhms | Reel | |||||
Mfr: 045106.3MRL TTI: 045106.3MRL Littelfuse Availability: 4.000In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | 4.000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 9.17 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9.6 mOhms | Reel | ||||
Mfr: 0451.375MRL TTI: 0451.375MRL Littelfuse Availability: 7.000In Stock8.000 On Order Expected Surface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | 7.000In Stock8.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0442 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 454.1 mOhms | Reel | ||||
Mfr: 0461002.ER TTI: 0461002.ER Littelfuse Availability: 10.000In StockSurface Mount Fuses 600VAC 2A .045ohms 461 NANO2 | 10.000In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 80 VDC | 60 A | 17.5 A2 sec | 10.1 mm x 3.12 mm | - 55 C | + 125 C | 45 mOhms | Reel | 481003 | |||
Mfr: 0454001.MR TTI: 0454001.MR Littelfuse Availability: 3.000In StockSurface Mount Fuses 125VAC 1A .225ohms 454 NANO2 | 3.000In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.98 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 225 mOhms | Reel | ||||
Mfr: 0464001.DR TTI: 0464001.DR Littelfuse Availability: 22.500In StockSurface Mount Fuses 250VAC 1A .0762ohms 464 NANO2 | 22.500In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A | 0.8 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 76.2 mOhms | Reel | ||||
Mfr: 0154008.DR TTI: 0154008.DR Littelfuse Availability: 1.500In StockSurface Mount Fuses Fuseblock w/ fuse 8A OMNI BLOK 154 | 1.500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 7.7 mOhms | Reel | |||||
Mfr: 0157.750DR TTI: 0157.750DR Littelfuse Availability: 1.500In StockSurface Mount Fuses 260C .750A SMF NANO CLIP VFA | 1.500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.185 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 245.8 mOhms | Reel | ||||
Mfr: 0449.500MR TTI: 0449.500MR Littelfuse Availability: 1.000In Stock3.000 On Order Expected 24-Feb-27 Surface Mount Fuses 125VAC 0.5A .7633ohms 449 NANO2 | 1.000In Stock3.000 On Order Expected 24-Feb-27 | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.258 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 763.3 mOhms | Reel | ||||
Mfr: 0452002.NRL TTI: 0452002.NRL Littelfuse Availability: 5.000In StockSurface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 5.000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | |||||
Mfr: 0470001.DRSNP TTI: 0470001.DRSNP Littelfuse Availability: 3.000In StockSurface Mount Fuses SMD FA 1A | 3.000In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.14785 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 224.2 mOhms | Reel | ||||
Mfr: 0157003.DRT TTI: 0157003.DRT Littelfuse Availability: 1.500In StockSurface Mount Fuses SMF NANO CLIP SB 260V 3A | 1.500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 20.16 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 34.2 mOhms | Reel | ||||
Mfr: 0470.500DRSNP TTI: 0470.500DRSNP Littelfuse Availability: 1.500In StockSurface Mount Fuses SMD FA 0.5A | 1.500In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.02874 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 545.5 mOhms | Reel | ||||
Mfr: 0466.200NR TTI: 0466.200NR Littelfuse Availability: 10.000In StockSurface Mount Fuses 125V .2A VFA Slimline | 10.000In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00055 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 1.1 Ohms | Reel |