Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0881100.URF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 100 AMP 75VDC FA | 0In Stock | 881f | High Current Fuses | Fast Blow | 100 A | 100 VDC | 1.5 kA | 6900 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 520 uOhms | Reel | ||||
Not Available Online | 440A | 750 mA | - 55 C | + 150 C | 462.4 mOhms | AEC-Q200 | Reel | ||||||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 5 A | 277 VAC | 277 A, 1.5 kA | 110 A2 sec | - 55 C | + 125 C | 25 mOhms | Reel | ||||||
Mfr: 0446005.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | 110 mOhms | Reel | |||||
Mfr: 0435003.KR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3A V/FA SLIM 0402 | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 17 mOhms | Reel | ||||
Mfr: 045902.5ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V 2.5A Fast Acting | Not Available Online | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 0.721 A2 sec | PICO | - 55 C | + 125 C | 35 mOhms | Reel | |||
Mfr: 0468003.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1206 SLO-BLO 3A SLIMLINE | Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 19.5 mOhms | Reel | ||||
Mfr: 044302.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .035ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 18.13 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 35 mOhms | Reel | |||
Mfr: 0454005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | Not Available Online | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
Mfr: 01571.25DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 260C 1.25A VFA NANO Clip | Not Available Online | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 78 mOhms | Reel | ||||
Mfr: 0494001.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 71 mOhms | Reel | ||||
Mfr: 049402.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 22 mOhms | Reel | ||||
Mfr: 0476007.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A | 7.8 A2 sec | NANO2 | - 55 C | + 125 C | 11.6 mOhms | Reel | |||
Mfr: 047603.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 250 VAC | 125 VDC | 100 A, 300 A | 2.356 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 23.4 mOhms | Reel | |||
Mfr: 01573.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.15A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 125 VAC | NANO | Reel | |||||||||
Mfr: 04371.75WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.75A FA 1206 | Not Available Online | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 1.936 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 71 mOhms | Reel | |||
Mfr: 0435.750KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 105 mOhms | Reel | ||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0.149 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 51 mOhms | Reel | ||||
Mfr: 0451.250NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0158 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 576.5 mOhms | Reel | |||
Mfr: 0466005.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A FA HALIDE FREE SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 2.5 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 11 mOhms | Reel | |||
Mfr: 0157.375DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .375A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 125 VAC | 125 VDC | NANO | 608.3 mOhms | Reel | |||||||
Mfr: 0160.750MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .750A | Not Available Online | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 250 VAC | 250 VDC | 50 A | 2.25 A2 sec | 10.9 mm x 4.8 mm | - 55 C | + 125 C | 272.9 mOhms | Reel | |||
Mfr: 0154002.DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 2A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 36.7 mOhms | Reel | ||||
Mfr: 0464004.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .0156ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 250 VAC | 250 VDC | 100 A | 15.1 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 15.6 mOhms | Reel | |||
Mfr: 046502.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .026ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 21 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 26 mOhms | Reel |