Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 045201.5NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | ||||
Mfr: 01591.25MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF TELELINK FUSE 260V 1.25A | 0In Stock | 159 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.25 A | 600 VAC | 60 A | 16.5 A2 sec | 10.9 mm x 4.8 mm | - 55 C | + 125 C | 104 mOhms | Reel | ||||
0In Stock | 440 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.09312 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 462.4 mOhms | Reel | ||||
Mfr: 044001.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 1.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VAC | 50 VDC | 50 A, 50 A | 0.50652 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 175.9 mOhms | Reel | |||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 277 A, 1.5 kA | 60 A2 sec | - 55 C | + 125 C | 40 mOhms | Reel | ||||||
Mfr: 04643.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.15A .0206ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 100 A | 9.4 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 20.6 mOhms | Reel | |||
Mfr: 0459.750UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.155 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 175 mOhms | Reel | |||
Mfr: 0464005.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 100 A | 23.1 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 11.9 mOhms | Reel | |||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 1 A | 24 VAC | 30 VDC | 50 A, 50 A | 0.218 A2 sec | 5.4 mm x 3.8 mm | - 40 C | + 70 C | 420 mOhms | Reel | ||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 2.4 A2sec | - 55 C | + 150 C | 18 mOhms | Reel | ||||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 750 mA | 75 VAC | 75 VDC | 50 A | 0.150 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 235 mOhms | Reel | ||||
Mfr: 0437.750WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .75A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A, 100 A | 0.064 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 600 mOhms | AEC-Q200 | Reel | ||
Mfr: 0708090.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 90A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 90 A | 125 VDC | 3 kA, 14 kA | 4200 A2sec | - 55 C | + 125 C | 585 mOhms | Reel | |||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 277 A, 1.5 kA | 200 A2 sec | - 55 C | + 125 C | 16.8 Ohms | Reel | ||||||
Mfr: 0446005.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | 110 mOhms | Reel | |||||
Mfr: 0435003.KR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3A V/FA SLIM 0402 | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 17 mOhms | Reel | ||||
Mfr: 045902.5ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V 2.5A Fast Acting | Not Available Online | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 0.721 A2 sec | PICO | - 55 C | + 125 C | 35 mOhms | Reel | |||
Mfr: 0468003.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1206 SLO-BLO 3A SLIMLINE | Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 19.5 mOhms | Reel | ||||
Mfr: 044302.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .035ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 18.13 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 35 mOhms | Reel | |||
Mfr: 0454005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | Not Available Online | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
Mfr: 01571.25DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 260C 1.25A VFA NANO Clip | Not Available Online | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 78 mOhms | Reel | ||||
Mfr: 0494001.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 71 mOhms | Reel | ||||
Mfr: 049402.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 22 mOhms | Reel | ||||
Mfr: 0476007.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A | 7.8 A2 sec | NANO2 | - 55 C | + 125 C | 11.6 mOhms | Reel | |||
Mfr: 047603.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 250 VAC | 125 VDC | 100 A, 300 A | 2.356 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 23.4 mOhms | Reel |