Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0464001.DR TTI: 0464001.DR Littelfuse Availability: 22.500In StockSurface Mount Fuses 250VAC 1A .0762ohms 464 NANO2 | 22.500In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A | 0.8 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 76.2 mOhms | Reel | |||
Mfr: 0470001.DRSNP TTI: 0470001.DRSNP Littelfuse Availability: 3.000In StockSurface Mount Fuses SMD FA 1A | 3.000In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.14785 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 224.2 mOhms | Reel | |||
Mfr: 0157003.DRT TTI: 0157003.DRT Littelfuse Availability: 1.500In StockSurface Mount Fuses SMF NANO CLIP SB 260V 3A | 1.500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 20.16 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 34.2 mOhms | Reel | |||
Mfr: 0438.500WRA TTI: 0438.500WRA Littelfuse Availability: 3.000In Stock21.000 On Order Expected Surface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 | 3.000In Stock21.000 On Order Expected | 438A | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.01 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 829 mOhms | AEC-Q200 | Reel | ||
Mfr: 0452008.MRL TTI: 0452008.MRL Littelfuse Availability: 5.000In Stock3.000 On Order Expected 10-Feb-27 Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 | 5.000In Stock3.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 137.34 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | |||
Mfr: 045201.5MRL TTI: 045201.5MRL Littelfuse Availability: 0In Stock71.000 On Order Expected Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | 0In Stock71.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | |||
Mfr: 0452007.MRL TTI: 0452007.MRL Littelfuse Availability: 0In Stock4.000 On Order Expected 03-Mar-27 Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 | 0In Stock4.000 On Order Expected 03-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 123.83 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 10.5 mOhms | Reel | |||
Mfr: 0452.500MRL TTI: 0452.500MRL Littelfuse Availability: 0In Stock66.000 On Order Expected 05-May-27 Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 | 0In Stock66.000 On Order Expected 05-May-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.24 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 700 mOhms | Reel | |||
Mfr: 0468002.NR TTI: 0468002.NR Littelfuse Availability: 0In Stock65.000 On Order Expected Surface Mount Fuses 2A Slo-Blo | 0In Stock65.000 On Order Expected | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 0.506 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 32.5 mOhms | Reel | |||
Mfr: 0451010.MRL TTI: 0451010.MRL Littelfuse Availability: 0In Stock50.000 On Order Expected Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 | 0In Stock50.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | 26.46 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.6 mOhms | Reel | |||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 8.2 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | ||||
Mfr: 045202.5MRL TTI: 045202.5MRL Littelfuse Availability: 0In Stock31.000 On Order Expected Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 | 0In Stock31.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 15 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 45 mOhms | Reel | |||
Mfr: 0451.250MRL TTI: 0451.250MRL Littelfuse Availability: 0In Stock20.000 On Order Expected Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | 0In Stock20.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0158 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 576.5 mOhms | Reel | |||
Mfr: 0451007.MRL TTI: 0451007.MRL Littelfuse Availability: 0In Stock281.000 On Order Expected Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 | 0In Stock281.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 10.32 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9 mOhms | Reel | |||
Mfr: 0451001.MRL TTI: 0451001.MRL Littelfuse Availability: 0In Stock29.000 On Order Expected Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | 0In Stock29.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.6029 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 0451004.MRL TTI: 0451004.MRL Littelfuse Availability: 0In Stock23.000 On Order Expected Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | 0In Stock23.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.152 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 16 mOhms | Reel | |||
Mfr: 0466.250NR TTI: 0466.250NR Littelfuse Availability: 0In Stock20.000 On Order Expected 10-Feb-27 Surface Mount Fuses .25 AMP 125VAC VFA | 0In Stock20.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0022 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 691 mOhms | Reel | |||
Mfr: 0468001.NR TTI: 0468001.NR Littelfuse Availability: 0In Stock810.000 On Order Expected Surface Mount Fuses 1A Slo-Blo | 0In Stock810.000 On Order Expected | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.127 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 79 mOhms | Reel | |||
Mfr: 0458002.DR TTI: 0458002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2 A | 48 VAC | 75 VDC | 50 A, 50 A | 0.952 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 69.5 mOhms | Reel | |||
Mfr: 0449003.MR TTI: 0449003.MR Littelfuse Availability: 0In Stock2.000 On Order Expected 17-Mar-27 Surface Mount Fuses 125VAC 3A .0352ohms 449 NANO2 | 0In Stock2.000 On Order Expected 17-Mar-27 | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 19.55 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 35.2 mOhms | Reel | |||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 32 VAC | 35 VDC | 50 A, 50 A | 1.936 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 16 mOhms | Reel | ||||
0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 100 VDC | 100 A, 300 A | 18 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 2.3 mOhms | Reel | ||||
Mfr: 0466.375NR TTI: 0466.375NR Littelfuse Availability: 0In Stock20.000 On Order Expected Surface Mount Fuses 125V .375A VFA Slimline | 0In Stock20.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0045 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 351 mOhms | Reel | |||
Mfr: 46214000000 TTI: 46214000000 Littelfuse Availability: 0In Stock3.000 On Order Expected 14-Jul-27 Surface Mount Fuses 250VAC 4A .0158ohms 462 NANO2 | 0In Stock3.000 On Order Expected 14-Jul-27 | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | 15.8 mOhms | Reel | |||||
Mfr: 0451012.MRL TTI: 0451012.MRL Littelfuse Availability: 0In Stock3.000 On Order Expected 10-Mar-27 Surface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock3.000 On Order Expected 10-Mar-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 47.97 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 4.9 mOhms | Reel |