Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0452004.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 18.6 mOhms | Reel | ||||
Mfr: 0453001.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .078ohms 453 NANO2 | Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.459 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 049401.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 41 mOhms | Reel | ||||
Mfr: 0460001.ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V 1A Slo-Blo | Not Available Online | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 2.01 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 280 mOhms | Reel | |||
0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 400 A | 154 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 2.44 mOhms | Reel | ||||
Not Available Online | 422 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 100 A | 3.6 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 16.8 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 250 VDC | 50 A, 50 A | 1.62 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 58.9 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 50 A, 50 A | 1.09 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 73.4 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 50 A, 50 A | 0.611 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 99.4 mOhms | Reel | ||||
Mfr: 0435001.KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.02 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 73 mOhms | Reel | |||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.576 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 11.8 mOhms | Reel | ||||
Mfr: 0448004.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .01577ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 3.97 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 15.77 mOhms | Reel | |||
Mfr: 0459001.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 128 mOhms | Reel | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 17.4 mOhms | Tube | |||||
Mfr: 0466.375NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0045 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 351 mOhms | Reel | |||
Mfr: 015702.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2.5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.029 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 28.8 mOhms | Reel | |||
Mfr: 0435005.KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 5A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 8.5 mOhms | Reel | ||||
Mfr: 015703.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 20.3 mOhms | Reel | ||||
Mfr: 046602.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.3516 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 23 mOhms | Reel | |||
Mfr: 0458008.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 9 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 5.8 mOhms | Reel | |||
Mfr: 046701.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5 A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 38.5 mOhms | Reel | ||||
Mfr: 0157.125DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .125A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 1.7059 Ohms | Reel | ||||
Mfr: 0438003.WRGT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 3A 32V 0603 FAST ACTING | Not Available Online | 438 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.2922 A2sec | 0603 (1608 metric) | - 55 C | + 150 C | 26.4 mOhms | Reel | |||
0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 15.56 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 12 mOhms | AEC-Q200 | Reel | ||||
0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 24.12 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 9 mOhms | AEC-Q200 | Reel |