Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 421 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 1206 (3216 metric) | Reel | |||||||||||
Mfr: 0459.250ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .25A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 665 mOhms | Reel | |||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 158 mOhms | Reel | |||||||
Mfr: 0451.062NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00019 A2 sec | NANO | - 55 C | + 125 C | 5.5 Ohms | Reel | ||||
Mfr: 0451.160NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 300 A | 0.0048 A2 sec | NANO | - 55 C | + 125 C | 1.2157 Ohms | Reel | ||||
Mfr: 0460002.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | 7.6 A2 sec | PICO | - 55 C | + 125 C | 70.5 mOhms | Reel | ||||
Mfr: 0460.500ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 1.19 Ohms | Reel | |||||
Mfr: 020202.5HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 2.5A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 45.5 mOhms | Tube | ||||||
Mfr: 0461.500ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 0.5A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 600 VAC | 60 A | 0.84 A2 sec | TeleLink | - 55 C | + 125 C | 560 mOhms | Reel | |||||
Mfr: 0459.375ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 395 mOhms | Reel | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD Fuses | 3.15 A | 277 VAC | NANO2 | ||||||||||||||
0In Stock | SMD Fuses | Fast Blow | 15 A | 28 VDC | - 10 C | + 65 C | Reel | |||||||||||
0In Stock | SMD Fuses | Fast Blow | 15 A | 40 VDC | - 10 C | + 65 C | Reel | |||||||||||
Mfr: 046703.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 13.9 mOhms | Reel | |||||
Mfr: 04941.75NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 40.5 mOhms | Reel | ||||||
Mfr: 045301.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0494.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V.375A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 290 mOhms | Reel | |||||
Mfr: 0494.750NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 117 mOhms | Reel | |||||
Mfr: 04511.25MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.664 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Reel | ||||
Mfr: 0453.200NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0451.630MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.1381 A2 sec | NANO | - 55 C | + 125 C | 202.2 mOhms | Reel | ||||
Mfr: 0603TSFV100FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V 1A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4252-000 | ||||||||||||||
Mfr: 0603TSFV350FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 3.5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4259-000 | ||||||||||||||
Mfr: 0603TSFV500FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4261-000 |