Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0454.750NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453003.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0451.375MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0442 A2 sec | NANO | - 55 C | + 125 C | 454.1 mOhms | Reel | |||
Mfr: 0453.800NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A | 0.50704 A2 sec | NANO2 | - 55 C | + 125 C | 121.2 mOhms | Reel | ||||
Mfr: 045103.5NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | 2.469 A2 sec | NANO | - 55 C | + 125 C | 20 mOhms | Reel | |||
Mfr: 0435.250KRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .250A V/FA HALIDE FREE | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 045101.6NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 300 A | 1.06 A2 sec | NANO | - 55 C | + 125 C | 58 mOhms | Reel | |||
Mfr: 0451.100NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 300 A | 0.00138 A2 sec | NANO | - 55 C | + 125 C | 3.1 Ohms | Reel | |||
Mfr: 04200004UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 2.5A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | PICO | Reel | |||||||||
Mfr: 04200005UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 3A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | PICO | Reel | |||||||||
Mfr: 0434.680NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .68A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 680 mA | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | 125 mOhms | Reel | ||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 24.3 mOhms | Reel | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 298 mOhms | Reel | ||||||
Mfr: 0460004.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 18.7 mOhms | Reel | ||||
Mfr: 043503.5KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 79 mOhms | Reel | ||||||
Mfr: 0453.160NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0454001.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 50 A | 3 A2 sec | FLAT-PAK | - 55 C | + 125 C | 24.4 mOhms | Reel | |||||
Mfr: 0459.750ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 175 mOhms | Reel | ||||
Mfr: 046001.5ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 115.1 mOhms | Reel | ||||
Mfr: 0452.750NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 360 mOhms | Reel | ||||
0In Stock | Reel | ||||||||||||||||
Mfr: 0154.630DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .630A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 72 VAC | 60 VDC | NANO | Reel |