Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0453.062NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
0In Stock | 437 | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: 0603TSFV400FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 4A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4260-000 | ||||||||||||||
Mfr: 046802.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SlimLine1206 Slo-Blo | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 1206 (3216 metric) | Reel | ||||||||||
Mfr: 046003.5ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 23.3 mOhms | Reel | |||||
Mfr: 045306.3NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 045402.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 045202.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 | 0In Stock | 452 | Reel | |||||||||||||||
Mfr: 045302.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .0286ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0454.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 044003.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3.5AMP 50V HIGH INRUSH | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | 18.45 mOhms | AEC-Q200 | Reel | ||||
Mfr: 0603TSFV075FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V .75A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4251-000 | ||||||||||||||
Mfr: 0304.100ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .1A 277VAC/DC PICO UL913 | Not Available Online | 304 | Surface Mount Fuses | Medium / Normal Blow | 100 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | 5 Ohms | Reel | ||||||
Mfr: 0304.200ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .2A 277VAC/DC PICO UL913 | Not Available Online | 304 | Surface Mount Fuses | Medium / Normal Blow | 200 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | 2.68 Ohms | Reel | ||||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.5 A | 75 VAC | 75 VDC | 50 A | 0.8 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 103 mOhms | Reel | |||||
Mfr: 043502.5KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | |||||||||
Mfr: 0451012.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 400 A | 47.97 A2 sec | NANO | - 55 C | + 125 C | 4.9 mOhms | Reel | ||||
Mfr: 0453.080MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A | 0.00033 A2 sec | NANO | - 55 C | + 125 C | 4.05 Ohms | Reel | ||||
Mfr: 0453.400NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.080NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 04941.75NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 40.5 mOhms | Reel | ||||||
Mfr: 0451.800MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.2654 A2 sec | NANO | - 55 C | + 125 C | 135.5 mOhms | Reel | ||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A | 0.30269 A2 sec | NANO2 | - 55 C | + 125 C | 163.7 mOhms | Reel | |||||
0In Stock | 437 | Reel |