Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04611.25ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 1.25A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 60 A | 16.5 A2 sec | TeleLink | - 55 C | + 125 C | 110 mOhms | Reel | |||||
Mfr: 04351.75KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||||
Mfr: 0459.125ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 1.7 Ohms | Reel | |||||
Mfr: 0154.100DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .100A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 100 mA | 72 VAC | 60 VDC | NANO | Reel | |||||||||
Mfr: 0154.375DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .375A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 72 VAC | 60 VDC | OMNI-BLOK | Reel | |||||||||
Mfr: 0448.400MR TTI: 0448.400MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4895ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0416 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 489.5 mOhms | Reel | ||||
Mfr: 048501.5DR TTI: 048501.5DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1.5A .123ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 250 VAC | 600 VDC | 100 A, 100 A | 0.3917 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 123 mOhms | Reel | ||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 125 mA | 24 VAC | 24 VDC | 50 A | 1206 (3216 metric) | ||||||||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 3 A | 24 VAC | 24 VDC | 1206 (3216 metric) | |||||||||||
Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | |||||||||
Not Available Online | 456 | Surface Mount Fuses | Time Delay / Slow Blow | 40 A | 600 A | 454 A2 sec | NANO | - 55 C | + 125 C | 1.05 mOhms | Cut Tape | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | 464 | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 0603 (1608 metric) | Reel | ||||||||||
Mfr: 0603SFP450F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FAST GLASS CER 32V 4.5A SZ 0603 | Not Available Online | 0603SFP | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VDC | 35 A | 2.63 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 14 mOhms | Reel | RF0449-000 | ||||
Not Available Online | 4 A | + 125 C | 23 mOhms | |||||||||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 300 A | 26.46 A2 sec | NANO | - 55 C | + 125 C | 5.6 mOhms | Reel | |||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 395 mOhms | Reel | ||||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | 0.281 A2 sec | PICO | - 55 C | + 125 C | 128 mOhms | Reel | |||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | 1.65 A2 sec | PICO | - 55 C | + 125 C | 23.3 mOhms | Reel | |||||
Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | NANO | Reel | ||||||||||
Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 0402 (1005 metric) |