Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | NANO | |||||||||||
Mfr: 0202.500HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V .5A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 50 A | 0.0363 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 298 mOhms | Tube | ||||
Mfr: 04341.25NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.25A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 375 mOhms | Reel | |||||
Mfr: 043403.5NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3.5A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A | 0.265 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 19 mOhms | Reel | ||||
Mfr: 0446003.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 3A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 3 A | 350 VAC | 100 A | 9.4 A2 sec | EBF | - 40 C | + 125 C | 34 mOhms | Reel | |||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 23 mOhms | |||||||
Mfr: 0203.500URG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V .5A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 433 mOhms | Reel | ||||||
Mfr: 043302.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 30.65 mOhms | Reel | |||||
Mfr: 1206SFS150F/63-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Slow Blow | Not Available Online | 1206SFS | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 1206 (3216 metric) | Reel | E77174-000 | |||||||||
Mfr: 0455001.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .078ohms 455 NANO2 | Not Available Online | 455 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | 78 mOhms | Reel | |||||
Mfr: 0430002.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 2A Slo-Blo | Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | 39 mOhms | Reel | |||||
Mfr: 045106.3MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 400 A | 9.17 A2 sec | NANO | - 55 C | + 125 C | 9.6 mOhms | Reel | ||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 5 A | 24 VAC | 24 VDC | 1206 (3216 metric) | |||||||||||
Mfr: 0429.750WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V .75A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 750 mA | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
Not Available Online | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | PICO | ||||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | NANO | Reel | ||||||||||
Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 1206 (3216 metric) | |||||||||||
Mfr: 0603SFF500F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 5Ar 32V 35Ai .013 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0.7 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | Reel | F21397-000 | |||||
Mfr: 1206SFS600F/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Slow Blow | Not Available Online | 1206SFS | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 8.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 11 mOhms | Reel | C52564-000 | ||||
Mfr: 0433.750NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V .75A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 137 mOhms | Reel | |||||
Mfr: 0430001.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1A Slo-Blo | Not Available Online | 430 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 97 mOhms | Reel | |||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | PICO | ||||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | PICO | ||||||||||||
Not Available Online | 424 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | X-SMQ | - 55 C | + 125 C | |||||||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 75.5 mOhms | Reel |