Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0603SFF150F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.5Ar 32V 35Ai .059 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0.03 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | Reel | C13581-000 | |||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | 0.85 A2 sec | FLAT-PAK | - 55 C | + 125 C | 39.9 mOhms | Tube | ||||||
Mfr: 0452004.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 18.6 mOhms | Reel | |||||
Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | NANO | |||||||||||
Not Available Online | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | PICO | ||||||||||
Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | NANO | |||||||||||
Mfr: 0429005.WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 24V 5A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 5 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 50 A | 1.7 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 33.7 mOhms | Tube | |||||
Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | |||||||||
Mfr: 0452001.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 225 mOhms | Reel | |||||
Mfr: 0203003.HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 3A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 250 VDC | 50 A | 4.4 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 19.7 mOhms | Tube | ||||
Not Available Online | 419 | Surface Mount Fuses | Fast Blow | 15 A | 2410 (6125 metric) | |||||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | PICO | ||||||||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0311 A2 sec | NANO | - 55 C | + 125 C | 391.8 mOhms | ||||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 45 mOhms | Reel | ||||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 300 A | 2.35 A2 sec | PICO | - 55 C | + 125 C | 19.7 mOhms | Reel | |||||
Mfr: 0402SFF150F/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.5Ar 24V 35Ai .056 DCR Ohms | Not Available Online | SFF-F | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 24 VDC | 35 A | 0.049 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 57 mOhms | Reel | E46629-000 | ||||
Mfr: 0402SFF300F/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 3Ar 24V 35Ai .021 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 3 A | 24 VDC | 35 A | 0.125 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | Reel | D22089-000 | |||||
Mfr: 1206SFF800F/24-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 8Ar 24V 45Ai .008 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 8 A | 24 VDC | 45 A | 2.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | F04779-000 | |||||
Mfr: 042901.5WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.5A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 1.5 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | 0.0028 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 350 mOhms | Cut Tape | ||||||
Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | TeleLink | ||||||||||||
Mfr: 0451.800MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 300 A | 0.2654 A2 sec | NANO | - 55 C | + 125 C | 135.5 mOhms | Reel | ||||
Mfr: 1206SFF600F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 6A GCERAM 1206 | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 6 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | RF2327-000 | ||||||
Mfr: 0603SFP200F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FAST GLASS CER 32V 2A SZ 0603 | Not Available Online | 0603SFP | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.24 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 57 mOhms | Reel | RF0439-000 |