Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 54.8 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 13.3 mOhms | Reel | ||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 0.000214 A2 sec | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 8.19 Ohms | Reel | ||||
Mfr: 0494.250NRHF TTI: 0494.250NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 545 mOhms | Reel | ||||
Mfr: 0885002.DR TTI: 0885002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 2A .0322ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 500 VDC | 100 A, 100 A | 4.7 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 32.2 mOhms | Reel | |||
Mfr: 045301.5MR TTI: 045301.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.853 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 63 mOhms | Reel | |||
Mfr: 015406.3DR TTI: 015406.3DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse6.3A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 9.6 mOhms | Reel | ||||
Mfr: 0154.125DR TTI: 0154.125DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.125A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 78 mOhms | Reel | ||||
Mfr: 015402.5DR TTI: 015402.5DR Littelfuse Availability: 0In Stock3.000 On Order Expected 20-Jan-27 Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154 | 0In Stock3.000 On Order Expected 20-Jan-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 28.6 mOhms | Reel | ||||
Mfr: 46211600000 TTI: 46211600000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .0443ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | 44.3 mOhms | Reel | |||||
Mfr: 0154.250DR TTI: 0154.250DR Littelfuse Availability: 0In Stock4.500 On Order Expected 24-Mar-27 Surface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 | 0In Stock4.500 On Order Expected 24-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 1.05 Ohms | Reel | ||||
0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.1381 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 202.2 mOhms | Reel | ||||
Mfr: 0157010.DR TTI: 0157010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 10A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A | 26.46 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 5.8 mOhms | Reel | |||
Mfr: 044902.5MR TTI: 044902.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .04ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 13.18 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 40 mOhms | Reel | |||
Mfr: 0154005.DRTL TTI: 0154005.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
Mfr: 015702.5DRT TTI: 015702.5DRT Littelfuse Availability: 0In StockSurface Mount Fuses 260V 2.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 15 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 45.2 mOhms | Reel | |||
Mfr: 0437.250WR TTI: 0437.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .250A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.003 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.29 Ohms | Reel | |||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 360 mOhms | Reel | ||||
Mfr: 0157002.DRT TTI: 0157002.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB= 125V 2A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 8.2 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 62.9 mOhms | Reel | |||
Mfr: 0448008.MR TTI: 0448008.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0078ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 18.33 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 7.8 mOhms | Reel | |||
Mfr: 0451.100MRL TTI: 0451.100MRL Littelfuse Availability: 0In Stock3.000 On Order Expected 07-Apr-27 Surface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 | 0In Stock3.000 On Order Expected 07-Apr-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00138 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 3.1 Ohms | Reel | |||
Mfr: 0466.500NRHF TTI: 0466.500NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 63V .500A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.006 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 248 mOhms | Reel | |||
0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | 174 mOhms | Reel | |||||
Mfr: 045101.6MRL TTI: 045101.6MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.06 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 58 mOhms | Reel | |||
Mfr: 0448.375MR TTI: 0448.375MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .6155ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.024 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 615.5 mOhms | Reel | |||
0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.75625 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 100.4 mOhms | Reel |