157 - Littelfuse - Surface Mount Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0157.750DR TTI: 0157.750DR Littelfuse Availability: 1.500In StockSurface Mount Fuses 260C .750A SMF NANO CLIP VFA | 1.500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.185 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 245.8 mOhms | Reel | |||
Mfr: 0157003.DRT TTI: 0157003.DRT Littelfuse Availability: 1.500In StockSurface Mount Fuses SMF NANO CLIP SB 260V 3A | 1.500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 20.16 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 34.2 mOhms | Reel | |||
Mfr: 0157008.DR TTI: 0157008.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 8A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 7.9 mOhms | Reel | ||||
Mfr: 0157.375DRT TTI: 0157.375DRT Littelfuse Availability: 0In StockSurface Mount Fuses 260V .375A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.101 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 1.2214 Ohms | Tray | |||
Mfr: 015706.3DR TTI: 015706.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 6.3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 9.8 mOhms | Reel | ||||
Mfr: 0157005.DRT TTI: 0157005.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 5A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 53.72 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 13.8 mOhms | Reel | |||
Mfr: 0157001.DRT TTI: 0157001.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 1A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.98 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 224.5 mOhms | Reel | |||
Mfr: 0157010.DR TTI: 0157010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 10A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A | 26.46 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 5.8 mOhms | Reel | |||
Mfr: 015702.5DRT TTI: 015702.5DRT Littelfuse Availability: 0In StockSurface Mount Fuses 260V 2.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 15 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 45.2 mOhms | Reel | |||
Mfr: 0157002.DRT TTI: 0157002.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB= 125V 2A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 8.2 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 62.9 mOhms | Reel | |||
Mfr: 0157.250DR TTI: 0157.250DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .250A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 1.0496 Ohms | Reel | ||||
Mfr: 0157001.DR TTI: 0157001.DR Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP VFA 260C 1A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 153.7 mOhms | Reel | ||||
Mfr: 0157002.DR TTI: 0157002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 37.3 mOhms | Reel | ||||
Mfr: 015702.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2.5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.029 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 28.8 mOhms | Reel | |||
Mfr: 015703.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 20.3 mOhms | Reel | ||||
Mfr: 0157.125DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .125A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 1.7059 Ohms | Reel | ||||
Mfr: 01571.25DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 260C 1.25A VFA NANO Clip | Not Available Online | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 78 mOhms | Reel | ||||
Mfr: 01573.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.15A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 125 VAC | NANO | Reel | |||||||||
Mfr: 0157.375DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .375A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 125 VAC | 125 VDC | NANO | 608.3 mOhms | Reel | |||||||
Mfr: 015701.5DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V 1.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 3.65 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 93.4 mOhms | Reel | |||
Mfr: 015703.5DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V 3.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 26.53 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 22.6 mOhms | Reel | |||
Mfr: 0157.500DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .500A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 418.1 mOhms | Reel | ||||
Mfr: 0157003.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 22.9 mOhms | Reel | ||||
Mfr: 0157004.DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 4A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 34.4 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 18.8 mOhms | Reel | |||
Mfr: 0157.750DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V .750A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.904 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 360.2 mOhms | Reel |
- 1
- 2