407 - Littelfuse - Surface Mount Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0407002.WR TTI: 0407002.WR Littelfuse Availability: 3.000In Stock12.000 On Order Expected Surface Mount Fuses 2 AMP 63VDC SLO BLO | 3.000In Stock12.000 On Order Expected | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 0.87 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 100 mOhms | Reel | ||||
Mfr: 0407005.WR TTI: 0407005.WR Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Surface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock3.000 On Order Expected 21-Apr-27 | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 7.8 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 16 mOhms | Reel | ||||
Mfr: 040701.5WR TTI: 040701.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.567 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 180 mOhms | Reel | ||||
Mfr: 0407004.WR TTI: 0407004.WR Littelfuse Availability: 0In StockSurface Mount Fuses 4 AMP 32VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 4.18 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 25 mOhms | Reel | ||||
Mfr: 0407008.WR TTI: 0407008.WR Littelfuse Availability: 0In StockSurface Mount Fuses 8 AMP 24VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 24.12 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 9 mOhms | Reel | ||||
Mfr: 0407007.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 7 AMP 24VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 16.23 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 10 mOhms | Reel |