408 - Littelfuse - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0.09 A2sec | - 55 C | + 150 C | 260 mOhms | Reel | ||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0.18 A2sec | - 55 C | + 150 C | 116 mOhms | Reel | ||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0.55 A2sec | - 55 C | + 150 C | 65 mOhms | Reel | ||||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 1.25 A2sec | - 55 C | + 150 C | 27 mOhms | Reel | ||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 3.4 A2sec | - 55 C | + 150 C | 13 mOhms | Reel | ||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0.65 A2sec | - 55 C | + 150 C | 52 mOhms | Reel | ||||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0.87 A2sec | - 55 C | + 150 C | 30 mOhms | Reel | ||||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 2.4 A2sec | - 55 C | + 150 C | 18 mOhms | Reel | ||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 4.8 A2sec | - 55 C | + 150 C | 10.5 mOhms | Reel |