429 - Littelfuse - Surface Mount Fuses
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 125 mA | 24 VAC | 24 VDC | 50 A | 1206 (3216 metric) | |||||||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 3 A | 24 VAC | 24 VDC | 1206 (3216 metric) | ||||||||||
Mfr: 0429007.WRML TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 24V 7A | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 7 A | 24 VAC | 24 VDC | 35 A, 35 A | 3.6 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 9 mOhms | Reel | |||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 250 mA | 24 VAC | 24 VDC | 1206 (3216 metric) | Reel | |||||||||
Mfr: 0429005.WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 24V 5A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 5 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | |||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 250 mA | 24 VAC | 24 VDC | 50 A | 1206 (3216 metric) | |||||||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 5 A | 24 VAC | 24 VDC | 1206 (3216 metric) | ||||||||||
Mfr: 0429.750WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V .75A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 750 mA | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | |||||
Mfr: 042901.5WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.5A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 1.5 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | |||||
Mfr: 0429007.WRMLHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 24V 7A HALIDE FREE | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 7 A | 24 VAC | 24 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 90 C | 9 mOhms | Reel | ||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 7 A | 24 VAC | 24 VDC | 1206 (3216 metric) | ||||||||||
Mfr: 0429.200WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V .2A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 200 mA | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | 9.25 mOhms | Reel | ||||
Mfr: 0429004.WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 24V 4A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 4 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | |||||
Mfr: 042902.5WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 2.5 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | |||||
Mfr: 0429002.WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 2A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 2 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | |||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 2 A | 24 VAC | 24 VDC | 1206 (3216 metric) | Reel | |||||||||
Mfr: 04291.75WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.75A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 1.75 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | |||||
Mfr: 0429.375WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V .375A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 375 mA | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | 375 mOhms | Reel | ||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 1.25 A | 24 VAC | 24 VDC | 50 A | 1206 (3216 metric) | |||||||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 2.5 A | 24 VAC | 24 VDC | 50 A | 1206 (3216 metric) | |||||||||
Mfr: 0429001.WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 1 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | 99.5 mOhms | Reel | ||||
Mfr: 04291.25WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.25A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 1.25 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | |||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 500 mA | 24 VAC | 24 VDC | 50 A | 0.006 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 240.5 mOhms | |||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 200 mA | 24 VAC | 24 VDC | 50 A | 1206 (3216 metric) | |||||||||
Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 4 A | 24 VAC | 24 VDC | 1206 (3216 metric) | Reel |