• Surface Mount Fuses

443E - Littelfuse - Surface Mount Fuses

1 Results
1 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Melting I2t
Fuse Size / Group
Minimum Operating Temperature
Maximum Operating Temperature
Resistance
Qualification
Packaging
Datasheet
Mfr: 04431.25ERE
TTI: 04431.25ERE
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 1.250 AMP 125V .10 OHMS

0In Stock

Please adjust quantity to Min / Mult value
443E
Surface Mount Ceramic Fuses
Medium / Normal Blow
1.25 A
250 VAC
250 VDC
200 A, 200 A
3.97 A2 sec
10.08 mm x 3.05 mm
- 55 C
+ 125 C
100 mOhms
Reel