454 - Littelfuse - Surface Mount Fuses
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0454005.MR TTI: 0454005.MR Littelfuse Availability: 11.000In Stock12.000 On Order Expected 21-Apr-27 Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | 11.000In Stock12.000 On Order Expected 21-Apr-27 | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 53.72 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | |||
Mfr: 0454001.MR TTI: 0454001.MR Littelfuse Availability: 3.000In StockSurface Mount Fuses 125VAC 1A .225ohms 454 NANO2 | 3.000In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.98 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 225 mOhms | Reel | |||
0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 10.5 mOhms | Reel | |||||
Mfr: 0454003.MR TTI: 0454003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .034ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 20.16 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 34 mOhms | Reel | |||
Mfr: 0454.375MR TTI: 0454.375MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.2 Ohms | Reel | ||||
Mfr: 0454012.MR TTI: 0454012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 75 VDC | 50 A, 100 A | 260.46 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 6.1 mOhms | Reel | |||
Mfr: 045401.5MR TTI: 045401.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .093ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | |||
Mfr: 0454004.MR TTI: 0454004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 34.4 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 18.6 mOhms | Reel | |||
Mfr: 0454.750MR TTI: 0454.750MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 360 mOhms | Reel | ||||
0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 26.53 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.4 mOhms | Reel | ||||
Mfr: 0454.500MR TTI: 0454.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.24 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 700 mOhms | Reel | |||
Mfr: 0454002.MR TTI: 0454002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 8.2 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | |||
Mfr: 0454008.MR TTI: 0454008.MR Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 75 VDC | 50 A, 100 A | 137.34 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | |||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | 195 A2sec | NANO | - 55 C | + 125 C | 8 mOhms | Reel | |||||
Mfr: 045402.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 45 mOhms | Reel | ||||
Mfr: 0454.500NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 75 VDC | 50 A, 50 A, 100 A | 64 A2sec | NANO | - 55 C | + 125 C | 12.3 mOhms | Reel | ||||||
Mfr: 0454005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | Not Available Online | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 75 VDC | 50 A, 50 A, 100 A | 64 A2sec | NANO | - 55 C | + 125 C | 12.3 mOhms | Reel | ||||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | 195 A2sec | NANO | - 55 C | + 125 C | 8 mOhms | Reel | |||||
Mfr: 0454004.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 045402.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0454.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0454008.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0454012.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 2410 (6125 metric) | Reel |
- 1
- 2