455 - Littelfuse - Surface Mount Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 455 | Surface Mount Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | 420 mOhms | ||||||
Mfr: 0455001.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .078ohms 455 NANO2 | Not Available Online | 455 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | 78 mOhms | Reel | ||||
Not Available Online | 455 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | 305 mOhms | ||||||
Not Available Online | 455 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | NANO2 | |||||||||||
Not Available Online | 455 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | 53.2 mOhms | ||||||
Mfr: 0455001.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .078ohms 455 NANO2 | Not Available Online | 455 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | 78 mOhms | Reel |