456SDE - Littelfuse - Surface Mount Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0456050.DRSDE TTI: 0456050.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 50 AMP 250VAC FA | 0In Stock | 456SDE | Surface Mount Fuses | Fast Blow | 50 A | 250 VAC | 80 VDC | 150 A, 600 A | 2700 A2 sec | 12.2 mm x 4.5 mm | - 55 C | + 125 C | 1.05 mOhms | Reel | |||
Mfr: 0456040.DRSDE TTI: 0456040.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 40 A 250VDC 80VDC FA | 0In Stock | 456SDE | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 250 VAC | 80 VDC | 150 A, 600 A | 1700 A2 sec | 12.2 mm x 4.5 mm | - 55 C | + 125 C | 1.3 mOhms | Reel | |||
0In Stock | 456SDE | Surface Mount Fuses | Fast Blow | 60 A | 250 VAC | 80 VDC | 150 A, 600 A | 4260 A2 sec | 12.2 mm x 4.5 mm | - 55 C | + 125 C | 850 uOhms | Reel |