458 - Littelfuse - Surface Mount Fuses
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0458002.DR TTI: 0458002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2 A | 48 VAC | 75 VDC | 50 A, 50 A | 0.952 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 69.5 mOhms | Reel | ||||
Mfr: 045806.3DR TTI: 045806.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 75 VDC | 50 A, 50 A | 14.37 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 19.2 mOhms | Reel | ||||
0In Stock | 458 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 75 VDC | 50 A, 50 A | 7.938 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 27 mOhms | Reel | |||||
Mfr: 0458001.DR TTI: 0458001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1A .18ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1 A | 48 VAC | 75 VDC | 50 A, 50 A | 0.168 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 180 mOhms | Reel | ||||
Mfr: 045801.5DR TTI: 045801.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 0.548 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 99 mOhms | Reel | ||||
Mfr: 0458003.DR TTI: 0458003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3A .049ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3 A | 48 VAC | 75 VDC | 50 A, 50 A | 2.289 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 49 mOhms | Reel | ||||
Mfr: 045802.5DR TTI: 045802.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2.5A .06ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 1.408 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 60 mOhms | Reel | ||||
0In Stock | 458 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 63 VDC | 50 A, 50 A | 15 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 4.65 mOhms | Reel | |||||
Mfr: 0458007.DR TTI: 0458007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 7A .0175ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 20.48 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 17.5 mOhms | Reel | ||||
Mfr: 0458004.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 4A .032ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 75 VDC | 50 A, 50 A | 4.832 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 32 mOhms | Reel | ||||
Mfr: 045803.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3.5A .0375ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 4 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 37.5 mOhms | Reel | 045803.5DR. | |||
Mfr: 04581.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1.25A .125ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1.25 A | 48 VAC | 75 VDC | 50 A, 50 A | 0.313 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 125 mOhms | Reel | ||||
Mfr: 0458008.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 9 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 5.8 mOhms | Reel | ||||
Mfr: 045801.6DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 | Not Available Online | 458 | Surface Mount Fuses | Fast Blow | 1.6 A | 48 VAC | 75 VDC | 50 A, 50 A | 0.562 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 92 mOhms | Reel | ||||
Mfr: 04583.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3.15 A | 48 VAC | 75 VDC | 50 A, 50 A | 2.457 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 45 mOhms | Reel | ||||
Not Available Online | 458 | Fuses | 1.5 A | 48 VAC | 75 VDC | - 55 C | + 125 C | 99 mOhms | ||||||||||
Mfr: 0458010.DR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 458 | Surface Mount Fuses | Fast Blow | 10 A | 63 VDC | 50 A | 15 A2 sec | NANO | - 55 C | + 125 C | 4.65 mOhms | Cut Tape | |||||
Mfr: 0458002.DR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 458 | Cut Tape | |||||||||||||||
Not Available Online | 458 | Fuses | 2.5 A | 48 VAC | 75 VDC | - 55 C | + 125 C | 60 mOhms | ||||||||||
Not Available Online | 458 | Fuses | 3.15 A | 48 VAC | 75 VDC | - 55 C | + 125 C | 45 mOhms | ||||||||||
Not Available Online | 458 | Fuses | 1.6 A | 48 VAC | 75 VDC | - 55 C | + 125 C | 92 mOhms |