465 - Littelfuse - Surface Mount Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0465001.DR TTI: 0465001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .107ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 100 A | 2.8 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 107 mOhms | Reel | |||
Mfr: 046502.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .026ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 21 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 26 mOhms | Reel | |||
Mfr: 0465005.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .013ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 100 A | 87 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 13 mOhms | Reel | |||
Mfr: 04651.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .083ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 100 A | 5.6 A2 sec | NANO | - 55 C | + 125 C | 83 mOhms | Reel | |||
Mfr: 04653.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 250 VDC | 100 A | 31.7 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 21 mOhms | Reel | |||
Mfr: 0465002.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .039ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 100 A | 14.9 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 39 mOhms | Reel | |||
Mfr: 046501.6DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 9.2 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 56 mOhms | Reel | |||
Mfr: 0465004.DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 4A .016ohms 465 NANO2 | Not Available Online | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 100 A | 48.4 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 16 mOhms | Reel | |||
Mfr: 046506.3DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 250 VDC | 100 A | 144.4 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | |||
Not Available Online | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VDC | 100 A | NANO2 | Reel | |||||||||
Not Available Online | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 250 VDC | 100 A | 144.4 A2 sec | NANO2 | - 55 C | + 125 C | 8.8 mOhms | Cut Tape | |||||
Not Available Online | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VDC | NANO2 | Reel |