485 - Littelfuse - Surface Mount Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 048501.5DR TTI: 048501.5DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1.5A .123ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 250 VAC | 600 VDC | 100 A, 100 A | 0.3917 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 123 mOhms | Reel | |||
Mfr: 048502.5DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 2.5A .0583ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 600 VDC | 100 A, 100 A | 1.4921 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 58.3 mOhms | Reel | |||
Mfr: 0485002.DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 2A .0744ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 600 VDC | 100 A, 100 A | 0.8962 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 74.4 mOhms | Reel | |||
Mfr: 04853.15DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 3.15A .0395ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 250 VAC | 600 VDC | 100 A, 100 A | 3.304 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 39.5 mOhms | Reel | |||
Mfr: 0485001.DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1A .264ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 600 VDC | 100 A, 100 A | 0.3044 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 264 mOhms | Reel | |||
Mfr: 0485.500DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V .5A Fast Acting | Not Available Online | 485 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 600 VDC | 100 A, 100 A | 0.0354 A2 sec | NANO | - 55 C | + 125 C | 807 mOhms | Reel |