R451 - Littelfuse - Surface Mount Fuses
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.00033 A2 sec | NANO | - 55 C | + 125 C | 4.05 Ohms | Reel | ||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 300 A | 26.46 A2 sec | NANO | - 55 C | + 125 C | 5.6 mOhms | Reel | ||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0158 A2 sec | NANO | - 55 C | + 125 C | 576.5 mOhms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | NANO | ||||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 300 A | 97.82 A2 sec | NANO | - 55 C | + 125 C | 3.7 mOhms | Reel | ||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.271 A2 sec | NANO | - 55 C | + 125 C | 212 mOhms | Reel | ||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1.029 A2 sec | NANO | - 55 C | + 125 C | 28.6 mOhms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | NANO | ||||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 300 A | 20.23 A2 sec | NANO | - 55 C | + 125 C | 7.7 mOhms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0795 A2 sec | NANO | - 55 C | + 125 C | 420 mOhms | Reel | ||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.185 A2 sec | NANO | - 55 C | + 125 C | 245 mOhms | Reel | ||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0048 A2 sec | NANO | - 55 C | + 125 C | 1.2157 Ohms | Reel | ||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.853 A2 sec | NANO | - 55 C | + 125 C | 63 mOhms |