R459 - Littelfuse - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 29 mOhms | Reel | |||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | 0.155 A2 sec | PICO | - 55 C | + 125 C | 175 mOhms | Reel | ||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 395 mOhms | Reel | |||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | 0.281 A2 sec | PICO | - 55 C | + 125 C | 128 mOhms | Reel | ||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | 1.65 A2 sec | PICO | - 55 C | + 125 C | 23.3 mOhms | Reel | ||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 300 A | 2.35 A2 sec | PICO | - 55 C | + 125 C | 19.7 mOhms | Reel | ||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 300 A | 0.0546 A2 sec | PICO | - 55 C | + 125 C | 302 mOhms | Reel | ||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 0.721 A2 sec | PICO | - 55 C | + 125 C | 35 mOhms | Reel |