Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603SPA400R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 4A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 4 A | - 55 C | + 150 C | Reel | |||||||||||
Mfr: SF-3812TL050TS TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 0.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 616 mOhms | |||||||
Mfr: SF-1206HH1500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 15A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 2.6 mOhms | |||||
Mfr: SF-0603FP315-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3.15AMP 30VDC FA | Not Available Online | SF-0603FP | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 19 mOhms | |||||
Mfr: SF-0603SP300-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3 AMP 32VDC SLO BLO | Not Available Online | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 18 mOhms | ||||||
Mfr: SF-1206FP080-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .8 AMP 63VDC FA | Not Available Online | SF-1206FP | Surface Mount Fuses | Fast Blow | 800 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 211 mOhms | ||||||
Mfr: SF-1206FP250-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 37 mOhms | ||||||
0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 18 mOhms | |||||||
Mfr: SF-1206S600M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13 mOhms | ||||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 24.9 mOhms | ||||||
Mfr: SF-2410SP063W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0.63A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 148 mOhms | |||||
0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 56.7 mOhms | |||||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30 mOhms | |||||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17.9 mOhms | |||||||
Mfr: SF-0603SP300M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3 AMP 32VDC SLO BLO | Not Available Online | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30.8 mOhms | ||||||
Mfr: SF-2410F2000W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 20A Fast Acting 2410 SinglFuse | 0In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.4 mOhms | |||||
Mfr: SF-1206HV25M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 25A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 35 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.6 mOhms | ||||||
Not Available Online | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1 Ohms | |||||||
Not Available Online | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 200 mOhms | |||||||
0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 70 mOhms | |||||||
Mfr: SF-1206S1200W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 12A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.1 mOhms | |||||
Not Available Online | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 3 mOhms | ||||||
Mfr: SF-1206F300-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 23 mOhms | SF-1206F300-2. | |||||
Mfr: SF-0603S080-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0.8A Slow Blow 0603 SinglFuse | Not Available Online | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 93 mOhms | |||||
0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 33 mOhms | SBF32252ASTP |