Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-3812TL200T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 50.4 mOhms | ||||
Mfr: SF-3812TL250T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2.5A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 37 mOhms | ||||
Mfr: SF-3812TL500T-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 5A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 12 mOhms | ||||
Mfr: SF-0603SPA150R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1.5A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 1.5 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-1206SA2000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 20A Auto | 0In Stock | SF-1206SA | Reel | ||||||||||||||
Mfr: SF-1206SP500-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 11 mOhms | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 29 mOhms | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Not Available Online | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 15 A | 65 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 3.7 mOhms | |||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 4 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 17.5 mOhms | |||||
Not Available Online | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 18 mOhms | |||||
0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 980 mOhms | |||||
Mfr: SF-0603FP500-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 5 AMP 30VDC FA | Not Available Online | SF-0603FP | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 10 mOhms | ||||
Mfr: SF-0402S050M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .5A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 380 mOhms | |||||
Mfr: SF-0402S100M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 120 mOhms | |||||
Mfr: SF-0603S075M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .75A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 254 mOhms | |||||
Mfr: SF-1206S050M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .5A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 730 mOhms | |||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 17.2 mOhms | |||||
Mfr: SF-1206S350W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 18 mOhms | ||||
Mfr: SF-0603FP025F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .25A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 250 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 1.1 Ohms | ||||
Mfr: SF-0603FP200F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 2 A | 24 VAC | 35 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 26 mOhms | ||||
0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 100 mOhms | ||||||
Mfr: SF-1206HH12M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 12A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 12 A | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.9 mOhms | |||||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 10 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 6.8 mOhms | |||||
Mfr: SF-1206FP050-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .5 AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 527.5 mOhms |