Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S1000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 100 A | - 55 C | + 125 C | Reel | 4 mOhms | |||||||
Mfr: SF-1206HH800R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 8A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 4.5 mOhms | |||||
Mfr: SF-1206HHA2500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 25A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.3 mOhms | |||||
Mfr: SF-1206HH1000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 10A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 4 mOhms | |||||
Mfr: SF-1206HH2500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 25A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.3 mOhms | |||||
Mfr: SF-0603F200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2A Fast Acting 0603 SinglFuse | Not Available Online | SF-0603F | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 33 mOhms | SF-0603F200-2. | |||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 51 mOhms | |||||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 32 mOhms | |||||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 27 mOhms | |||||||
Not Available Online | SF-1206F-M | Surface Mount Fuses | Fast Blow | 8 A | 48 VDC | 80 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7 mOhms | |||||||
Mfr: SF-0603SPA600R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0603 time-lag met-foil. 6A Auto | Not Available Online | SF-0603SPA | Surface Mount Fuses | 6 A | - 55 C | + 150 C | Reel | |||||||||||
Mfr: SF-0603SPA800R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0603 time-lag met-foil. 8A Auto | Not Available Online | SF-0603SPA | Surface Mount Fuses | 8 A | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 60 mOhms | ||||||
Mfr: SF-0603SP800R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 8A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 4.3 mOhms | |||||||
Mfr: SF-0603SP100R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 115 mOhms | |||||||
Mfr: SF-0603FP150F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1.5 A | 35 VAC | 65 VDC | 13 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 37 mOhms | |||||
Mfr: SF-0603SP080-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .8 AMP 32VDC SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 143 mOhms | ||||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 3.5 mOhms | ||||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 43 mOhms | ||||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 9.4 mOhms | ||||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 24.9 mOhms | ||||||
0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 165 mOhms | ||||||
0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 7 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 9 mOhms | |||||||
Mfr: SF-1206SP100-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1 AMP 63VDC SLO BLO | Not Available Online | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 163.5 mOhms | ||||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 12.9 mOhms |