Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603F150-2 TTI: SF-0603F150-2 Bourns Availability: 10.000In StockSurface Mount Fuses 1.5A Fast Acting 0603 SinglFuse | 10.000In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 45 mOhms | ||||||
Mfr: SF-1206SA630W-2 TTI: SF-1206SA630W-2 Bourns Availability: 7.000In StockSurface Mount Fuses 6.3A 32V SLOW BLOW | 7.000In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 10 mOhms | |||||
Mfr: SF-2410FP630W-2 TTI: SF-2410FP630W-2 Bourns Availability: 6.000In StockSurface Mount Fuses 6.3 AMP FAST ACTING SINGLFUSE | 6.000In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: SF-1206S400W-2 TTI: SF-1206S400W-2 Bourns Availability: 7.000In StockSurface Mount Fuses 4.0A Slow Blow 1206 SinglFuse | 7.000In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: SF-0603SP800M-2 TTI: SF-0603SP800M-2 Bourns Availability: 12.000In StockSurface Mount Fuses 8 AMP 32VDC 8.2K OHMS | 12.000In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 6 mOhms | ||||||
Mfr: SF-1206SP150M-2 TTI: SF-1206SP150M-2 Bourns Availability: 12.000In StockSurface Mount Fuses 1.5 AMP 32VDC SLO BLO | 12.000In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 150 mOhms | ||||||
Mfr: SF-1206S080-2 TTI: SF-1206S080-2 Bourns Availability: 10.000In StockSurface Mount Fuses 0.8A Slow Blow 1206 SinglFuse | 10.000In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 165 mOhms | ||||||
Mfr: SF-1206F700-2 TTI: SF-1206F700-2 Bourns Availability: 10.000In StockSurface Mount Fuses 7A Fast Acting 1206 SinglFuse | 10.000In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 7 A | 24 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 7.5 mOhms | ||||||
Mfr: SF-2410FP050W-2 TTI: SF-2410FP050W-2 Bourns Availability: 4.000In StockSurface Mount Fuses .5 AMP 250VAC SLO BLO | 4.000In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 231 mOhms | |||||
Mfr: SF-1206HI500M-2 TTI: SF-1206HI500M-2 Bourns Availability: 6.000In StockSurface Mount Fuses 5.0 AMP 32VDC | 6.000In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 17 mOhms | ||||||
Mfr: SF-1206HIA075M-2 TTI: SF-1206HIA075M-2 Bourns Availability: 3.000In StockSurface Mount Fuses 0.75 AMP 65VDC .420 OHMS | 3.000In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 750 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 420 mOhms | |||||
Mfr: SF-0603F100-2 TTI: SF-0603F100-2 Bourns Availability: 5.000In StockSurface Mount Fuses 1A Fast Acting 0603 SinglFuse | 5.000In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 88 mOhms | ||||||
Mfr: SF-1206SP700-2 TTI: SF-1206SP700-2 Bourns Availability: 5.000In StockSurface Mount Fuses 7 AMP 32VDC SMD FUSE | 5.000In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 7.5 mOhms | ||||||
Mfr: SF-2410F1500W-2 TTI: SF-2410F1500W-2 Bourns Availability: 2.000In StockSurface Mount Fuses 15A Fast Acting 2410 SinglFuse | 2.000In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.8 mOhms | |||||
Mfr: SF-1206S200-2 TTI: SF-1206S200-2 Bourns Availability: 0In Stock40.000 On Order Expected Surface Mount Fuses 2A Slow Blow 1206 SinglFuse | 0In Stock40.000 On Order Expected | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 32 mOhms | SBF32202ASTP | |||||
Mfr: SF-2410SP200W-2 TTI: SF-2410SP200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2.0A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 38 mOhms | |||||
Mfr: SF-0603SA050M-2 TTI: SF-0603SA050M-2 Bourns Availability: 0In Stock76.000 On Order Expected Surface Mount Fuses 0.5 AMP 65VDC TIME DELAY | 0In Stock76.000 On Order Expected | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 827 mOhms | ||||||
Mfr: SF-1206SP400M-2 TTI: SF-1206SP400M-2 Bourns Availability: 24.000In Stock255.000 On Order Expected Surface Mount Fuses 4 AMP 32VDC SLO BLO | 24.000In Stock255.000 On Order Expected | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | ||||||
Mfr: SF-1206SP200M-2 TTI: SF-1206SP200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 90 mOhms | ||||||
Mfr: SF-1206S400-2 TTI: SF-1206S400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 15.5 mOhms | SBF32402ASTP | |||||
Mfr: SF-1206S150-2 TTI: SF-1206S150-2 Bourns Availability: 0In Stock125.000 On Order Expected Surface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | 0In Stock125.000 On Order Expected | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 51 mOhms | SF-1206S150-2. | |||||
Mfr: SF-1206HI050M-2 TTI: SF-1206HI050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5 AMP 65VDC | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1 Ohms | ||||||
Mfr: SF-3812TL300T-2 TTI: SF-3812TL300T-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 28 mOhms | |||||
Mfr: SF-2410FPA500W-2 TTI: SF-2410FPA500W-2 Bourns Availability: 0In StockSurface Mount Fuses 5AMP 125 VAC | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 5 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 14.6 mOhms | |||||
Mfr: SF-0603S500M-2 TTI: SF-0603S500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 13 mOhms |