Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603S250M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 35 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 32 mOhms | ||||
Mfr: SF-1206S175M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.75A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.75 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 100 mOhms | |||||
Mfr: SF-0603HI350M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.5 AMP 32VDC SLO BLO | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 22 mOhms | |||||
Mfr: SF-1206S250W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 65 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 33 mOhms | ||||
0In Stock | SF-1206HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 80 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10 mOhms | ||||||
0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 450 mOhms | ||||||
0In Stock | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 19.6 mOhms | |||||
Mfr: SF-1206SP250-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 35 mOhms | |||||
0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 3.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 29 mOhms | ||||||
Mfr: SF-3812TL075T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0.75A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 260 mOhms | ||||
Mfr: SF-3812TL350T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3.5A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 19.9 mOhms | ||||
Mfr: SF-0402S315-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.15A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 24 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 105 C | Reel | 14 mOhms | |||||
Mfr: SF-1206SA1200R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1206 slow-blow met-foil. 12A Auto | Not Available Online | SF-1206SA | Reel | ||||||||||||||
Mfr: SF-0402FR400-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0402 fast-acting thin film 4A | 0In Stock | SF-0402FR | Reel | ||||||||||||||
Mfr: SF-1206FP125-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.25AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 90 mOhms | |||||
Mfr: SF-0603S600M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 32 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 23.2 mOhms | |||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 67 Ohms | ||||||
Mfr: SF-0603HI350F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.5A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 35 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 12 mOhms | |||||
Mfr: SF-0603SP250-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 21.5 mOhms | |||||
Mfr: SF-0603SP150-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.5 AMP 32VDC SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 42 mOhms | |||||
Mfr: SF-0603FP125-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.25AMP 30VDC FA | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 63 mOhms | ||||
0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 13 mOhms | |||||
0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 174 mOhms | |||||
Mfr: SF-2923HC40C-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 40A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 40 A | 60 VDC | 300 A | 2923 (7358 metric) | - 55 C | + 125 C | Reel | 1 mOhms |