Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-2410SP125W-2 TTI: SF-2410SP125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 65 mOhms | |||||
Mfr: SF-1206S315W-2 TTI: SF-1206S315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: SF-1206HIA200M-2 TTI: SF-1206HIA200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2 AMP 63VDC .98 OHMS | 0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 89 mOhms | |||||
Mfr: SF-1206HV30M-2 TTI: SF-1206HV30M-2 Bourns Availability: 0In StockSurface Mount Fuses 30A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 35 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.2 mOhms | ||||||
Mfr: SF-1206FP150-2 TTI: SF-1206FP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 83 mOhms | ||||||
Mfr: SF-0603FP100F-2 TTI: SF-0603FP100F-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1 A | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 69 mOhms | |||||
Mfr: SF-0603FP400F-2 TTI: SF-0603FP400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 12.5 mOhms | |||||
Mfr: SF-0603S300-2 TTI: SF-0603S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 16 mOhms | SF-0603S300-2. | ||||
Mfr: SF-0603HIA300M-2 TTI: SF-0603HIA300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3 AMP 32VDC FUSE SMD AUTO | 0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | |||||
Mfr: SF-0603SPA300R-2 TTI: SF-0603SPA300R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 3A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 3 A | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||
Mfr: SF-1206SA200W-2 TTI: SF-1206SA200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2 AMP 110VDC SLO BLO | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | |||||
Mfr: SF-0603SP500M-2 TTI: SF-0603SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC 0.0129 OHMS | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 12.9 mOhms | ||||||
Mfr: SF-0603S200M-2 TTI: SF-0603S200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 44 mOhms | ||||||
Mfr: SF-1206S300-2 TTI: SF-1206S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 23 mOhms | SBF32302ASTP | |||||
Mfr: SF-0603S160-2 TTI: SF-0603S160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 34 mOhms | |||||
Mfr: SF-0603HI250M-2 TTI: SF-0603HI250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 41.8 mOhms | ||||||
Mfr: SF-1206SP350M-2 TTI: SF-1206SP350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5 AMP 32VDC TIME DELAY/ | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 27.9 mOhms | ||||||
Mfr: SF-3812F1500T-2 TTI: SF-3812F1500T-2 Bourns Availability: 0In StockSurface Mount Fuses 15 AMP 250V SMD FUSE | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 5 mOhms | |||||
Mfr: SF-0402F050-2 TTI: SF-0402F050-2 Bourns Availability: 0In StockSurface Mount Fuses 0.5A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 320 mOhms | ||||||
Mfr: SF-1206F150-2 TTI: SF-1206F150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 76 mOhms | ||||||
Mfr: SF-1206F200-2 TTI: SF-1206F200-2 Bourns Availability: 0In StockSurface Mount Fuses 2A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 40.5 mOhms | ||||||
Mfr: SF-0603S100M-2 TTI: SF-0603S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 147 mOhms | ||||||
Mfr: SF-2410SP100W-2 TTI: SF-2410SP100W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.0A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 84 mOhms | |||||
Mfr: SF-0603FP075F-2 TTI: SF-0603FP075F-2 Bourns Availability: 0In StockSurface Mount Fuses .75A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 750 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 112 mOhms | |||||
Mfr: SF-1206HH15M-2 TTI: SF-1206HH15M-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 24 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.1 mOhms |