Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-2410HI250T-2 TTI: SF-2410HI250T-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 125VAC/VDC MED BLO | 0In Stock | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 31.7 mOhms | |||||
Mfr: SF-1206FP150-2 TTI: SF-1206FP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 83 mOhms | ||||||
Mfr: SF-0603FP100F-2 TTI: SF-0603FP100F-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1 A | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 69 mOhms | |||||
Mfr: SF-0603FP400F-2 TTI: SF-0603FP400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 12.5 mOhms | |||||
Mfr: SF-0603S300-2 TTI: SF-0603S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 16 mOhms | SF-0603S300-2. | ||||
Mfr: SF-0603HIA300M-2 TTI: SF-0603HIA300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3 AMP 32VDC FUSE SMD AUTO | 0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | |||||
Mfr: SF-1206SA200W-2 TTI: SF-1206SA200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2 AMP 110VDC SLO BLO | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | |||||
Mfr: SF-0603SP500M-2 TTI: SF-0603SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC 0.0129 OHMS | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 12.9 mOhms | ||||||
Mfr: SF-0603S200M-2 TTI: SF-0603S200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 44 mOhms | ||||||
Mfr: SF-1206S300-2 TTI: SF-1206S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 23 mOhms | SBF32302ASTP | |||||
Mfr: SF-0603SPA300R-2 TTI: SF-0603SPA300R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 3A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 3 A | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||
Mfr: SF-0603F200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2A Fast Acting 0603 SinglFuse | Not Available Online | SF-0603F | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 33 mOhms | SF-0603F200-2. | |||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 51 mOhms | |||||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 32 mOhms | |||||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 27 mOhms | |||||||
Not Available Online | SF-1206F-M | Surface Mount Fuses | Fast Blow | 8 A | 48 VDC | 80 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7 mOhms | |||||||
Mfr: SF-0603SPA600R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0603 time-lag met-foil. 6A Auto | Not Available Online | SF-0603SPA | Surface Mount Fuses | 6 A | - 55 C | + 150 C | Reel | |||||||||||
Mfr: SF-0603SPA800R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0603 time-lag met-foil. 8A Auto | Not Available Online | SF-0603SPA | Surface Mount Fuses | 8 A | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 60 mOhms | ||||||
Mfr: SF-0603SP800R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 8A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 4.3 mOhms | |||||||
Mfr: SF-0603SP100R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 115 mOhms | |||||||
Mfr: SF-0603FP150F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1.5 A | 35 VAC | 65 VDC | 13 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 37 mOhms | |||||
Mfr: SF-0603SP080-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .8 AMP 32VDC SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 143 mOhms | ||||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 3.5 mOhms | ||||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 43 mOhms |